
Safety relay UG6970.04PS/61 DC24V Dold Operating voltage: 24 V DC 4 makers (W x H x D) 22.5 x 110 x 120.3 mm LED indicat
Highlights & Details
- 2 NO contacts per safety function
Technical specifications
- Two independant safety functions can be set
- Light grid, emergency stop, switching mat, protective door, two-hand
- Input
- NOMINAL VOLTAGE UN: 24 V DC
- Voltage range: 0.8 ... 1.1 UN.
- Nominal consumption: Type. 3.2 W
- Protection of the device: Internal with PTC
- Overvoltage protection: Internal by VDR
- Switch-on duration ON button: 0.1 s < Tin < 3 s.
- Switch-on duration of reset button > : 3 s.
- Safety function
- Switching mat/switch strip (4)
- Max. Permissible
- Circuit board contact resistance: 1000 Ω
- Switching current in case of short circuit: Type. 15 mA at UN.
- Light barrier (8)
- Control current via S12, S22
- Or S32, S42: Type. 8 mA at UN.
- Minimum voltage at terminals
- S12, S22 OR S32, S42
- When the device is activated: DC 10 V.
- Contact configuration: 2 NO contacts per safety function
- Operating temperature range: - 25 ... +60 °C
- Packaging type
Piece
- Product type
Safety relay
- Type
UG6970.04PS/61 DC24V
- Connector
Screw terminals (push-fit)
- Operating voltage
24 V DC
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
- Contact type
4 makers
- Switching voltage (max.)
230 V AC
- Switching current (max.)
8 A
- Performance level
PL e
- Safety integrity level
SIL 3
- Safety rating
4
- Features
LED indicator
IP20
IP40
- Operating temperature (max.)
60 °C
- Depth
120.3 mm
- Width
22.5 mm
- Height
110 mm
- Dim
(W x H x D) 22.5 x 110 x 120.3 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2359203 Safety relay UG6970.04PS/61 DC24V Dold Operating voltage: 24 V DC 4 makers (W x H x D) 22.5 x 110 x 120.3 mm LED indicat
User & Safety Instructions
User & Safety Instructions 2359203 Safety relay UG6970.04PS/61 DC24V Dold Operating voltage: 24 V DC 4 makers (W x H x D) 22.5 x 110 x 120.3 mm LED indicat
Description
· Corresponds to
Performance level (PL) e and category 4 according to EN ISO 13849-1
SIL CLAIM LIMIT (SIL CL) 3 · According to IEC/EN 62061
Safety Integrity Level (SIL) 3 · According to IEC/EN 61508 and IEC/EN 61511
· According to EN 50156-1 for combustion plants
· Line-end detection on the on-button
· Activation via a button or automatic on-function
· With or without cross-circuit detection
· 2-channel design
· Positively driven output contacts
· Output: 2 NO contacts per safety function
· 1 semiconductor signal output per safety function
· LED displays operating voltage, safety function 1, 2 and error
· Installation width 22.5 mm.
This text is machine translated.


