Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety relay
XPSUAB11CP
Screw terminals
24 V DC/AC
20 ms
1 change-over
PL c
SIL 1
1
TÜV
cUL
LED indicator
IP20
IP40
IP54
-25 °C
+55 °C
120 mm
22.5 mm
100 mm
(W x H x D) 22.5 x 100 x 120 mm
1 pc(s)
yes
User & Safety Instructions 2373928 Safety relay XPSUAB11CP Schneider Electric Operating voltage: 24 V DC/AC 1 change-over (W x H x D) 22.5 x 100 x 120 mm L