
Technical specifications
- Mounting bracket: 35 mm symmetrical DIN rail
- POWER CONSUMPTION 4.5 W 24 V DC
- Safety inputs: 6
- RATED OPERATING CURRENT IE 5 A AC-1; 3 A AC-15; 5 A DC-1; 3 A DC-13; 3 A AC-1; 1 A AC-15; 3 A DC-1; 1 A DC-13
- Synchronization time between inputs: 0.5 s; 2 s; 2.2 s; 4 s.
- Maximum response time with input open: 20 ms
- PVC-free: Yes
- Product type
Safety relay
- Type
XPSUDN13AC
- Connector
Spring force connector
- Operating voltage
24 V DC/AC
- Response time
20 ms
- Contact type
3 makers
1 breaker
- Performance level
PL e
- Safety integrity level
SIL 3
- Safety rating
4
- Certification (sensors)
TÜV
cUL
- Features
LED indicator
IP20
IP40
IP54
- Operating temperature (min.)
-25 °C
- Operating temperature (max.)
+55 °C
- Depth
120 mm
- Width
45 mm
- Height
100 mm
- Dim
(W x H x D) 45 x 100 x 120 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373943 Safety relay XPSUDN13AC Schneider Electric Operating voltage: 24 V DC/AC 3 makers, 1 breaker (W x H x D) 45 x 100 x 120
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












