
Technical specifications
- Mounting bracket: 35 mm symmetrical DIN rail
- POWER CONSUMPTION 2 W 48 V DC
- Safety inputs: 0
- RATED OPERATING CURRENT IE 5 A AC-1; 3 A AC-15; 5 A DC-1; 3 A DC-13
- Maximum response time with input open: 20 ms
- PVC-free: Yes
- Packaging type
Piece
- Product type
Safety relay
- Type
XPSUEP34AP
- Connector
Screw terminals
- Min. operating voltage
48 V DC/AC
- Max. operating voltage
240 V DC/AC
- Operating voltage
48 - 240 V DC/AC
- Response time
20 ms
- Contact type
4 makers
2 breakers
- Performance level
PL e
- Safety integrity level
SIL 3
- Safety rating
4
- Certification (sensors)
TÜV
cUL
- Features
LED indicator
IP20
IP40
IP54
- Depth
120 mm
- Width
22.5 mm
- Height
100 mm
- Dim
(W x H x D) 22.5 x 100 x 120 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2373950 Safety relay XPSUEP34AP Schneider Electric 4 makers, 2 breakers (W x H x D) 22.5 x 100 x 120 mm LED indicator 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












