
Technical specifications
- Product type
Safety relay
- Type
PSR-SCP- 24UC/ESA4/2X1/1X2
- Connector
Screw-fit
- Operating voltage
24 V DC
24 V AC
- Contact type
2 makers
- Performance level
PL e
- Safety integrity level
SIL 3
- Safety rating
4
- Features
Incl. signalling current path
- Depth
114.5 mm
- Width
22.5 mm
- Height
99 mm
- Dim
(W x H x D) 22.5 x 99 x 114.5 mm
- Content
1 pc(s)
22.5
Basic device
99 mm
114.5 mm
TRUE
Screw connection
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 705343 Safety relays PSR-SCP- 24UC/ESA4/2X1/1X2 2963750 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 705343 Safety relays PSR-SCP- 24UC/ESA4/2X1/1X2 2963750 Phoenix Contact
Description
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e according to EN ISO 13849, single or two-channel operation, 2 enabling current paths, nominal input voltage of 24 V AC/DC, plug-in screw terminal blocks




