There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety switch
NG 2D6D611A-F31K110LP60
M12 (12-pin)
24 V DC
21.6 V
26.4 V
21.6 - 26.4 V
24 V DC
0.25 A
PL e
SIL 3
4
CE
cULus
TÜV
Incl. enclosure
IP67
IP69K
-20 °C
50 °C
49 mm
40.4 mm
233.5 mm
(W x H x D) 40.4 x 233.5 x 49 mm
1 pc(s)
Yes
24 V DC
Datasheet 3737367 Safety switch NG 2D6D611A-F31K110LP60 Pizzato Elettrica Operating voltage: 24 V DC (W x H x D) 40.4 x 233.5 x 49 mm Incl
User & Safety Instructions 3737367 Safety switch NG 2D6D611A-F31K110LP60 Pizzato Elettrica Operating voltage: 24 V DC (W x H x D) 40.4 x 233.5 x 49 mm Incl