There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety switch
NG 2D7D411A
Spring force connector
24 V DC
21.6 V
26.4 V
21.6 - 26.4 V
24 V DC
0.25 A
PL e
SIL 3
4
CE
cULus
TÜV
IP67
IP69K
-20 °C
50 °C
49 mm
40.4 mm
233.5 mm
(W x H x D) 40.4 x 233.5 x 49 mm
1 pc(s)
Yes
24 V DC
Datasheet 3737372 Safety switch NG 2D7D411A Pizzato Elettrica Operating voltage: 24 V DC (W x H x D) 40.4 x 233.5 x 49 mm 1 pc(s)
User & Safety Instructions 3737372 Safety switch NG 2D7D411A Pizzato Elettrica Operating voltage: 24 V DC (W x H x D) 40.4 x 233.5 x 49 mm 1 pc(s)