There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety switch
NS D4CE1SMK-F41
M12 (12-pin)
Cable
24 V DC
21.6 V
26.4 V
21.6 - 26.4 V
24 V DC
0.25 A
6 W
Incl. enclosure
IP67
IP69K
-20 °C
50 °C
46.5 mm
40 mm
174 mm
(W x H x D) 40 x 174 x 46.5 mm
1 pc(s)
Yes
24 V DC
Datasheet 3737357 Safety switch NS D4CE1SMK-F41 Pizzato Elettrica Operating voltage: 24 V DC (W x H x D) 40 x 174 x 46.5 mm Incl. enclosur
User & Safety Instructions 3737357 Safety switch NS D4CE1SMK-F41 Pizzato Elettrica Operating voltage: 24 V DC (W x H x D) 40 x 174 x 46.5 mm Incl. enclosur