There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Safety switch
NS H4ZZ1SMK-F41
M12 (12-pin)
Cable
24 V DC
20.4 V
27.6 V
20.4 - 27.6 V
24 V DC
0.25 A
6 W
Incl. signalling current path
IP67
IP69K
-20 °C
50 °C
46.5 mm
40 mm
174 mm
(W x H x D) 40 x 174 x 46.5 mm
1 pc(s)
Yes
24 V DC
yes
Datasheet 3737358 Safety switch NS H4ZZ1SMK-F41 Pizzato Elettrica Operating voltage: 24 V DC (W x H x D) 40 x 174 x 46.5 mm Incl. signalli
User & Safety Instructions 3737358 Safety switch NS H4ZZ1SMK-F41 Pizzato Elettrica Operating voltage: 24 V DC (W x H x D) 40 x 174 x 46.5 mm Incl. signalli