There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
Safety switch
NX P42AZ1SMK-F61
M12 (12-pin)
24 V DC
21.6 V
26.4 V
21.6 - 26.4 V
1 bistable contact
0.25 A
SIL 3
CE
cULus
TÜV
LED indicator
IP67
IP69K
-20 °C
50 °C
30 mm
30 mm
94.3 mm
(W x H x D) 30 x 94.3 x 30 mm
1 pc(s)
Yes
Datasheet 3737398 Safety switch NX P42AZ1SMK-F61 Pizzato Elettrica Operating voltage: 24 V DC 1 bistable contact (W x H x D) 30 x 94.3 x 3
User & Safety Instructions 3737398 Safety switch NX P42AZ1SMK-F61 Pizzato Elettrica Operating voltage: 24 V DC 1 bistable contact (W x H x D) 30 x 94.3 x 3