
Number
Highlights & Details
MS-4N safety test leads
- CAT IV 600V
- Measurement current up to 10 A
- Conforms to the new safety standard EN61010-031: 2008
Technical specifications
- Product type
Safety test lead et
- Type A
Banana jack 4 mm
- Type B
Test probe
- Cable length
1.20 m
- Factory colour
Black
Red
- Plug features
Scoop-proof
Angled
- Material
Silicone
- Cable cross section
0,82 mm²
- Nominal voltage
1000 V
- Diameter/connectortype
4 mm angled safety plug
- Temperature range
-15 to +70 °C
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Reading category
CAT III 1000 V
CAT IV 600 V
- Type
MS-4N
- Nominal current (details)
10 A
- Reading category
CAT III 1000 V, CAT IV 600 V
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 108494 Safety test lead et 1.20 m Black, Red VOLTCRAFT MS-4N
User & Safety Instructions
User & Safety Instructions 108494 Safety test lead et 1.20 m Black, Red VOLTCRAFT MS-4N
Conformity certificate
Conformity certificate 108494 Safety test lead et 1.20 m Black, Red VOLTCRAFT MS-4N
Warranty Terms
Warranty Terms 108494 Safety test lead et 1.20 m Black, Red VOLTCRAFT MS-4N
Description
Scope of delivery
- 2 highly flexible silicon test leads with test tips.










