
Highlights & Details
Safety test set MS-5
- CAT III 1000 V
- Measurement current up to 10 A
- Conforms to the new safety standard EN61010-031: 2008
Technical specifications
- Product type
Safety test lead et
- Type A
Banana jack 4 mm
- Type B
Test probe
- Cable length
1.20 m
- Factory colour
Black
Red
- Plug features
Scoop-proof
Angled
- Material
PVC
- Cable cross section
1 mm²
- Nominal voltage
1000 V
- Diameter/connectortype
Each with one 4 mm right-angled safety plug and one straight safety plug
- Temperature range
-15 to +70 °C
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Jack diameter
4 mm
- Reading category
CAT III 1000 V
- Type
MS-5
- Outside Ø
3.5 mm
- Nominal current (details)
10 A
- Reading category
CAT III 1000 V
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 108492 Safety test lead et 1.20 m Black, Red VOLTCRAFT MS-5
Conformity certificate
Conformity certificate 108492 Safety test lead et 1.20 m Black, Red VOLTCRAFT MS-5
Warranty Terms
Warranty Terms 108492 Safety test lead et 1.20 m Black, Red VOLTCRAFT MS-5
Description
Scope of delivery
- 2 PVC test leads
- 2 stainless steel probe tips
- 2 alligator clips (25 mm jaw opening and fine wire section).









