Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Microswitch
momentary
Open end cable
Ag
Steel lever (straight)
1 change-over
1 x On/(On)
250 V AC
5 A
-40 °C
+85 °C
19.85 mm
6.4 mm
IP67
0.6 N
1 pc(s)
(L x W) 19.85 mm x 6.4 mm
V4NCS2A3-0,5M
1 changeover
250 V AC
5 A
V4NCSK2A3-0.5M
0.6 N
Lateral wire outlet 500 mm
-40 - +85 °C
Datasheet 702332 Saia V4NCS2A3-0,5M Microswitch V4NCS2A3-0,5M 250 V AC 5 A 1 x On/(On) IP67 momentary 1 pc(s)