
Technical specifications
- Product type
Microswitch
- Functions
momentary
- Connection
Open end cable
- Contact material
Ag
- Operation type
Steel lever (straight)
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
250 V AC
- Switching current (max.)
5 A
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
19.85 mm
- Width
6.4 mm
IP67
- Actuating force
0.4 N
- Content
1 pc(s)
- Dim
(L x W) 19.85 mm x 6.4 mm
- Type
V4NCSA7-0,5M
- Type
1 changeover
- Switching voltage
250 V AC
- Switching current
5 A
- Type
V4NCSK2A7-0.5M
- Actuating force
0.4 N
- Connection
Lateral wire outlet 500 mm
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 702333 Saia V4NCSA7-0,5M Microswitch V4NCSA7-0,5M 250 V AC 5 A 1 x On/(On) IP67 momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702333 Saia V4NCSA7-0,5M Microswitch V4NCSA7-0,5M 250 V AC 5 A 1 x On/(On) IP67 momentary 1 pc(s)


