Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Microswitch
momentary
Ag
Tappet
1 change-over
1 x On/(On)
250 V AC
1.5 A
0 °C
+75 °C
6 mm
13 mm
6.5 mm
IP40
0.5 N
1 pc(s)
(L x W x H) 6 x 13 x 6.5 mm
X5G303K1ANJ1
1 changer
1.5 A/250 V/AC / 3 A/125 V AC
250 V AC
1.5 A
X5G303K1ANJ1
0.5 N
Straight PCB connection
0 - +75 °C
Datasheet 705109 Saia X5G303K1ANJ1 Microswitch X5G303K1ANJ1 250 V AC 1.5 A 1 x On/(On) IP40 momentary 1 pc(s)