
Number
Minimum order quantity: 10
Total (€ 0.52872 / piece)
€ 5.29
incl. VAT
14-day return policy included
Technical specifications
- Product type
Ceramic capacitor
- Type
SMD
- Capacity (elec.)
10 µF
- Tolerance ±
10 %
- Content
1 pc(s)
- Length
3.2 mm
- Width
1.6 mm
- Height
1.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Dim
(L x W x H) 3.2 x 1.6 x 1.8 mm
- Dielectric
X7R
- Material
Ceramic
- Type
10uF ±10% MLCC 1206 X7R SMD Kondensator: Keramik 35V
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2753087 Samsung 10uF ±10% MLCC 1206 X7R SMD Kondensator: Keramik 35V Ceramic capacitor SMD 10 µF 10 % (L x W x H) 3.2 x 1.6 x 1.





















