
Number
Minimum order quantity: 10
Total (€ 0.68369 / piece)
€ 6.84
incl. VAT
14-day return policy included
Technical specifications
- Product type
Ceramic capacitor
- Type
SMD
- Capacity (elec.)
22 µF
- Tolerance ±
10 %
- Content
1 pc(s)
- Length
3.2 mm
- Width
2.5 mm
- Height
2.5 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Dim
(L x W x H) 3.2 x 2.5 x 2.5 mm
- Dielectric
X7R
- Material
Ceramic
- Type
1210 22uF 25V SMD Kondensator: Keramik ±10% MLCC X7R
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2753235 Samsung 1210 22uF 25V SMD Kondensator: Keramik ±10% MLCC X7R Ceramic capacitor SMD 22 µF 10 % (L x W x H) 3.2 x 2.5 x 2.





















