
Technical specifications
- Product type
Ceramic capacitor
- Type
SMD
- Capacity (elec.)
100 µF
- Tolerance ±
20 %
- Content
1 pc(s)
- Length
3.2 mm
- Width
2.5 mm
- Height
2.5 mm
- Min. temperature
-55 °C
- Max. temperature
+85 °C
- Dim
(L x W x H) 3.2 x 2.5 x 2.5 mm
- Dielectric
X5R
- Material
Ceramic
- Type
±20% 100uF 1210 Kondensator: Keramik 10V X5R MLCC SMD
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2753188 Samsung ±20% 100uF 1210 Kondensator: Keramik 10V X5R MLCC SMD Ceramic capacitor SMD 100 µF 20 % (L x W x H) 3.2 x 2.5 x
User & Safety Instructions
User & Safety Instructions 2753188 Samsung ±20% 100uF 1210 Kondensator: Keramik 10V X5R MLCC SMD Ceramic capacitor SMD 100 µF 20 % (L x W x H) 3.2 x 2.5 x





















