
Samsung 256 GB Black EEC A (A - G) 17 cm (6.7 inch) Smartphone
Highlights & Details
Samsung Galaxy S25 Edge 17 cm (6.7") Dual SIM Android 15 5G USB type C 12 GB 256 GB 3900 mAh black
- Screen size diagonal 17 cm (6.7 inch)
- 3120 x 1440 Pixel
- WQHD+
- CPU type: Qualcomm® Snapdragon
- RAM: 12 GB
- Memory capacity: 256 GB
- Resolution of built-in camera: 200 MP
- Front camera resolution: 12 MP
- Black
- Android™ 15
Technical specifications
- Pixel density: 516 ppi
- Processor family: Snapdragon
- Maximum frame rate 240 fps
- NanoSIM + eSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- USB-plug USB type-C
- USB version 3.2 Gen 1 (3.1 Gen 1)
- Form factor: Bars
- SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, APE, AWB, DFF, DSF, FLAC, IMY, M4A, MEDIUM, MIDI, MP3, MXMF, OGA, OGG, OTA, RTTTL, RTX, WAV, XMF
- Product type
Smartphone
- GSM standard
5G
- Factory colour
Black
- CPU type
Qualcomm® Snapdragon
- Processor cores (No.)
8 x
- Operating system (Version)
Android™ 15
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
3120 x 1440 Pixel
- Display resolution mode
WQHD+
- Resolution of built-in camera
200 MP
- Front camera resolution
12 MP
12 GB
- Memory capacity
256 GB
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Battery capacity
3900 mAh
- Data transfer
5G
- NFC (Near field communication)
Yes
- Mobile phone features
Gorilla Glass
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
75.6 mm
- Height
158.2 mm
- Depth
5.8 mm
- Weight
163 g
- Interfaces
USB C® (USB 3.2 1st gen)
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
25 W
- Cable length
0 cm
- Fingerprint
Yes
- Frame rate
120 Hz
- Keyboard layout
German, QWERTZ
- Charging method (Power Delivery)
with USB Power Delivery
- CPU turbo clock speed (max.)
4.47 GHz
- Brightness
1500 cd/m²
- Processor/type
8 Elite
- UKCA
yes
- Wireless charging
yes
- Image stabilizer
yes
- Video capture resolution (max)
4320 x 7680 p
- Auto focus
yes
- Portrait mode
yes
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
12 MP
- Rear camera aperture number
1.7
- Second rear camera aperture number
2.2
- Front camera aperture number
2.2
- MIMO
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Rear camera flash
yes
- Rear camera pixel size
0.6 µm
- Second rear camera pixel size
1.4 µm
- Front camera pixel size
1.12 µm
- Rear camera field of view (FOV) angle
85°
- Second rear camera field of view (FOV) angle
120°
- Front camera field of view (FOV) angle
85°
- Panorama
yes
- Geomagnetic sensor
yes
- Hall sensor
yes
- Digital zoom
10 x
- Slow motion mode
yes
yes
2405 min
2000
- Fast charging
yes
- Optical zoom
2 x
- Barometer
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3735650 Samsung 256 GB Black EEC A (A - G) 17 cm (6.7 inch) Smartphone



