
Samsung "27"", Gaming MonitorOdyssey G40H S27HG4 Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms I
Highlights & Details
Samsung G40H computer screen 68.6 cm (27") 1920 x 1080 Pixel Full HD LCD black
- 68.6 cm (27") black
- Height adjustment: 10.5 cm
- HDMI version: 2.0 No. of DisplayPort Connections: 1
- Screen shape: Flat
- Maximum frame rate: 300 Hz Reaction time: 1 ms Reaction time: GTG (Gray to Gray)
- 1920 x 1080 pixels Full HD panel-type IPS
- Energy efficiency rating (SDR): E
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1000:1
- HDMI Version 2.0
- Swivel angle range -45 - 45 °
- Tilt angle range -3 - 25°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
67 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
300 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
614 mm
- Height
517.8 mm
- Depth
250.2 mm
- Weight
4 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 614 x 517.8 x 250.2 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
E (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (ON)
18.4 W
- Device depth (without stand)
45.2 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
361.8 mm
- Type
External
100 x 100 mm
- Stand included
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
yes
- Weight (without stand)
2.7 kg
- Width (without stand)
614 mm
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
no
- Built-in speaker(s)
no
- Adjustable height (max)
10.5 cm
- Pivot
yes
- Display brightness (min)
240 cd/m²
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
18 kWh
- Energy consumption (HDR) per 1000 hours
36 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Package weight
5.8 kg
- Pivot angle
-92 - 92°
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
59.8 cm
- Power consumption (max)
48 W
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843081 Samsung "27"", Gaming MonitorOdyssey G40H S27HG4 Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms I
Description
Fast IPS
Experience your games on the Odyssey G40H in realistic colors thanks to the fast IPS panel. The wide 178°-viewing angle sees to it that the colors remain clear and lifelike from every view. At the same time, the fast response time reduces motion blur and ghosting, so that you can immerse yourself fully in the game.
High brightness and sharp details
HDR10
Immerse yourself in pictures that look almost alive. Thanks to HDR10, the Odyssey G40H shows strong contrasts, precise colors, brilliant highlights and fine shadows. This gives rise to a lot of depth and each scene feels intense and realistic.
Stay one step ahead of your opponents
300Hz picture repetition rate & 1ms response time
Respond quickly and always stay one step ahead of your opponents on the Odyssey G40H. With 300 Hz image refresh rate and 1 ms GtG response time the display provides fast reactions, captures each movement in real time and thus provides for precise gaming with minimum delay.
Liquid ACTION without interruption
AMD FreeSync premium
Keep your fast games fluid with the variable frame rate (VRR) and AMD FreeSync Premium on the Odyssey G40H. The smoothly tuned GPU and display reduce jerks, delays and picture tears, so that you can control everything even during intensive gaming sessions.
No opponent remains unrecognized
Black equalizer
The Black Equalizer allows you to specifically brighten dark areas in games so that you can instantly recognize opponents even in the deepest shadows.
Accurate in every situation
Virtual Aim Point
Increase your hit accuracy with Virtual Aim Point. Crosses on the Odyssey G40H screen will help you to meet with precision even in hectic moments.
Relaxed to victory
Ergonomic pedestal
Experience victories in maximum comfort with the ergonomic pedestal of Samsung. Swivel, tilt and fit Your Odyssey G4 so that you can see all your opponents well.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























