
Samsung "(40""), G75F, WUHD, Curved, black" Gaming screen EEC F (A - G) 101.6 cm (40 inch) 5120 x 2160 p 21:9 1 ms VA LC
Highlights & Details
Samsung G75F computer screen 101.6 cm (40") 5120 x 2160 pixels WUHD LCD black
- 101.6 cm (40") black
- Height adjustment: 12 cm
- HDMI version: 2.1 No. of DisplayPort Connections: 1 DisplayPort version: 1.4
- Screen shape: Curved
- Maximum picture refresh rate: 180 Hz Reaction time: 1 ms
- 5120 x 2160 pixels WUHD panel type VA
- Energy efficiency class (SDR): F
Technical specifications
- HD type WUHD
- Screen technology: LCD
- Panel type VA
- Contrast ratio: 3000:1
- HDMI Version 2.1
- Swivel angle range -20 - 20 °
- Tilt angle range -5 - 20°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
5120 x 2160 p
- Screen size diagonal (cm)
100 cm
- Screen size diagonal (inches)
40 inch
- Screen size diagonal (inches)
40 inch
- Image format
21:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
928.6 mm
- Height
599 mm
- Depth
303.8 mm
- Weight
11.3 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 928.6 x 599 x 303.8 mm
- Display size
38 inch - 40 inch
- Display type
21:9
- Range of uses
Gaming
F (A - G)
- Display
101.6 cm (40 inch)
- Display (cm)
101.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
39 W
- Device depth (without stand)
196.1 mm
- Display resolution
5120 x 2160 Pixel
- HDCP
Yes
- Height (without base)
422.8 mm
- Type
External
100 x 100 mm
- Stand included
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
yes
- Weight (without stand)
7.3 kg
- Width (without stand)
928.6 mm
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
no
- Adjustable height (max)
12 cm
- Display brightness (min)
280 cd/m²
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- Picture-in-Picture
yes
- Flicker-free technology
yes
- Picture-by-Picture (PbP)
yes
- DCI-P3 coverage
90 %
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
39 kWh
- Energy consumption (HDR) per 1000 hours
136 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Package weight
15.3 kg
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843074 Samsung "(40""), G75F, WUHD, Curved, black" Gaming screen EEC F (A - G) 101.6 cm (40 inch) 5120 x 2160 p 21:9 1 ms VA LC
Description
AMD FreeSync Premium Pro
With variable frame rate (VRR) even the fastest games remain fluid. AMD FreeSync Premium Pro synchronizes GPU and panel to reduce jolts, lag and tearing. Experience intensive gaming without compromises.
Side-by-side gameplay on a single screen
Picture-by-picture
Use your display to the full: With shared screen, you can easily play with friends.
Seamless multitasking with sub-screen
Picture-in-picture
Keep an eye on everything: Picture-in-Picture lets you view two content at once, such as chat and video or game and tips – all clearly on one screen.
Automatically ready to start
Auto source switch+
Start the game right away: Auto Source Switch+ detects when connected devices are turned on, and automatically switches to the new input signal without the need to switch through.
Immersion beyond the screen
CoreSync & CoreLighting+
Create the perfect gaming atmosphere: CoreSync projects the screen colors of your game with 16.7 million colors in your environment. CoreLighting+ enhances the experience with bright colors that instantly change the mood.
Quite comfortable to victory
Ergonomic pedestal
Win it's easy! Tilt and adjust your monitor until you have a perfect view of all your opponents.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















