
Highlights & Details
SAMSUNG SSD 2.5" 860 EVO 500GB
- 500 GB storage capacity
- V-NAND technology with 64 layers
- Powerful Magician Software for management of the drive, Migration Software for relocation of hard disk on SSD
- 2.5-inch form factor with the highest compatibility with existing systems
- Sequential data transfer rates of up to 550 MB/s (read) or 520 MB/s (write)
- Intelligent Turbo write write buffer with up to 78 GB Shared Memory for maximum write performance
- AES 256-bit encryption (Class 0)
- This text is machine translated.
Technical specifications
- Product type
2.5" (6.35 cm) internal SSD
- Series
860 EVO
- Format
2.5 inch
- Form factor
6.35 cm (2.5")
- Interfaces
SATA 6 Gbps
- Memory capacity
500 GB
- Reading
550 MBps
- Writing
520 MBps
- IOPS read speed (max.)
98000 IOPS
- IOPS write speed (max.)
90000 IOPS
- Design height
7 mm
- TBW (Total bytes written)
300 TB
- Width
70 mm
- Height
7 mm
- Depth
100 mm
- Type
Retail
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
0 °C
- Operating temperature range
0 up to 70 °C
- Chip set
Samsung MJX Controller
3-Bit MLC V-NAND
- Weight
50 g
Documents & Downloads
Datasheet
Datasheet 1644266 Samsung 860 EVO 500 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail MZ-76E500B/EU
Datasheet 1644266 Samsung 860 EVO 500 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail MZ-76E500B/EU
User & Safety Instructions
User & Safety Instructions 1644266 Samsung 860 EVO 500 GB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail MZ-76E500B/EU
Description
The successor of the world's extremely successful 850-EVO series * is the Samsung SSD 860 EVO. The new drive has been specially designed for notebooks and PCs, is based on the latest V-NAND storage technology and one of the processing special algorithms optimized controller. The new SSD-model thus offers a very high performance and is available in different capacities and form factors.
* Sources: NPD (data from the US market for January 2015 to October 2017) and GfK (EU5 data for January 2015 to September 2017, as well as data from China for January 2016 to September 2017)
Improved performance
The 860 EVO series offers even under high workloads and multi-tasking scenarios a more consistent performance profile in comparison to previous models of this series. The Samsung SSD 860 EVO writes thanks to Turbo write technology with up to 520 MB/s and reads data with up to 550 MB/s *. In comparison to the previous models of this series was the capacity of the turbo write buffer at the top models from 12 GB to 78 GB increases *, so that even write operations of very large files with high performance can be carried out.
*Performance depending on the SSD firmware version as well as the system hardware and its configuration. Sequential performance was measured using the Turbo Write Technology. Were CrystalDiskMark 5.0.2 as well as IOmeter 1.1.0 is used. Sequential Write performance after full use of the turbo write buffer range is 300 MB/s for the drive variants with 250 or 500GB as well as 500MB/s for the model with 1 TB capacity or higher.
** The capacity of the turbo write write buffer depends on the storage capacity of the respective drive. The 250-GB-Model offers 12 GB buffer storage. The 500-GB-Model offers 22 GB buffer storage. The 1-TB model offers 42 GB buffer memory, the models with 2 TB and 4 TB offer 78 GB buffer storage.
Smart and compatible
You benefit from a fast, delay, poor data communication between your SSD and your system. The current ECC algorithms of the brand-new MJX controller for high performance even under strong changing workloads, and the settings in the area Queued Trim provide for large Linux compatibility. The SSD 860 EVO thus offers a very high degree of compatibility with various computer systems.
Samsung Magician
Management software
The management of your SSD will let you intuitively and conveniently via the Samsung Magician-Software.
Firmware update
You will receive an automatic notification of availability of new firmware versions and install updates easily, quickly and reliably - so that efficiency, reliability and compatibility of your SSD is always guaranteed.
Performance Benchmark/Performance Benchmark
Check the performance in sequential as well as random read or write access.
Data security
Activate the hardware encryption as a security option. The SSD 860 EVO supports the hardware-based encryption according to AES standard with a key length of 256 bit and corresponds to the TCG Opal Standard 2.0 as well as IEEE 1667.
This text is machine translated.
Features
- Intelligent Turbo Write Puffer-Gro size 3-22 GB
Scope of delivery
- SSDs
- Samsung Magician software to manage the SSD, Samsung Data Migration
- Installation Instructions
- instructions for use














