
Samsung SSD M.2 970 EVO 500GB NVMe PCIe
Highlights & Details
- 500 GB storage capacity storage capacity
- NVMe SSD equipped with state-of-the-art Samsung V-NAND technology
- Up to 3,400 MB/s sequential read and 1,500 MB/s write speed
- Intelligent Turbo Write Technology
- M.2 form factor (2280) with NV Me-Unterstutzug
- Samsung Phoenix controller with 512MB LPDDR4-SDRAM
Technical specifications
- Product type
NVMe/PCIe M.2 internal SSD
- Series
970 EVO
- Form factor
M.2 Module 2280
- Interfaces
M.2 NVMe PCIe 3.0 x4
- Memory capacity
500 GB
- Reading
3400 MBps
- Writing
2300 MBps
- IOPS read speed (max.)
370000 IOPS
- IOPS write speed (max.)
450000 IOPS
- Design height
2.38 mm
- NAS compatibility (yes/no)
Yes
- TBW (Total bytes written)
300 TB
- Width
22 mm
- Height
2.38 mm
- Depth
80 mm
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
0 °C
- Operating temperature range
0 up to 70 °C
- Chip set
Samsung Phoenix Controller
- Weight
8 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1692381 Samsung 970 EVO 500 GB NVMe/PCIe M.2 internal SSD M.2 NVMe PCIe 3.0 x4 MZ-V7E500BW
User & Safety Instructions
User & Safety Instructions 1692381 Samsung 970 EVO 500 GB NVMe/PCIe M.2 internal SSD M.2 NVMe PCIe 3.0 x4 MZ-V7E500BW
Warranty Terms
Warranty Terms 1692381 Samsung 970 EVO 500 GB NVMe/PCIe M.2 internal SSD M.2 NVMe PCIe 3.0 x4 MZ-V7E500BW
Description
SSD next-generation performance
Experience the difference the NVMe! The 970 EVO transformed High-end gaming and offers rapid speed for graphics-intensive workflows. The brand new phoenix controller and Intelligent Turbo write technology make this possible. Performance data when reading and writing are up to 32% higher than in the previous generation.
Flexibility through good product design
The 970 EVO offers advanced development in the field of NVMe SSDs, because the drive offers up to 250 GB storage capacity in a compact M.2 form factor (2280). A drive with the larger storage capacity and small size saves valuable system room for other components. Innovative Samsung technologies give you plenty to do and much capacity to accomplish it.
Soothing Life
This is the Samsung claim of sustainable performance. The 970 EVO offers soothing lifetime based on state-of-the-art V-NAND storage technology and proven Samsung quality.
Absolute reliability
Trust, one must be earned. The new Samsung controller is equipped with a nickel coating and the drive module 970EVO with a heat spreader so that the operating waste heat is effectively discharged. In addition, the Dynamic Thermal guard function constantly over the drive so that optimum operating temperatures must be observed and the performance can be kept constant.
Samsung Magician
The drive management child's play. The Samsung Magician-Software helps you to always keep an eye on your SSD. The user-friendly software solution keeps the drive with updates are always up to date, monitored status parameters and optimized for the performance.
This text is machine translated.
Scope of delivery
- M.2 SSD







