
Samsung M.2 SSD 970 EVO Plus 1TB NVMe 1.3 PCIe Gen3. X4
Highlights & Details
- 1 TB storage capacity
- Industry-leading sequential read and write speeds of 3,500 / 3,300 MB/s thanks to the latest V-NAND technology with 9x layers
- High capacities up to 2TB in a compact M.2 form factor (2280) with NVMe support
- Proven Samsung Phoenix controller with up to 2GB of LPDDR4 SDRAM
- Increased energy efficiency (IOPS/watt) through improved heat regulation compared to the 970 EVO
- This text is machine translated.
Technical specifications
- Product type
NVMe/PCIe M.2 internal SSD
- Series
970 EVO Plus
- Form factor
M.2 Module 2280
- Interfaces
M.2 NVMe PCIe 3.0 x4
- Memory capacity
1 TB
- Reading
3500 MBps
- Writing
3300 MBps
- IOPS read speed (max.)
600000 IOPS
- IOPS write speed (max.)
550000 IOPS
- NAS compatibility (yes/no)
Yes
- TBW (Total bytes written)
600 TB
- Width
22 mm
- Height
100 mm
- Depth
80 mm
- Type
Retail
- Operating temperature (max.)
70 °C
- Operating temperature (min.)
0 °C
- Operating temperature range
0 up to 70 °C
- Chip set
Phoenix
- SSD
1 TB
- Range of use
PC
- Weight
60 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1910197 Samsung 970 EVO Plus 1 TB NVMe/PCIe M.2 internal SSD M.2 NVMe PCIe 3.0 x4 Retail MZ-V7S1T0BW
User & Safety Instructions
User & Safety Instructions 1910197 Samsung 970 EVO Plus 1 TB NVMe/PCIe M.2 internal SSD M.2 NVMe PCIe 3.0 x4 Retail MZ-V7S1T0BW
Warranty Terms
Warranty Terms 1910197 Samsung 970 EVO Plus 1 TB NVMe/PCIe M.2 internal SSD M.2 NVMe PCIe 3.0 x4 Retail MZ-V7S1T0BW
Description
This increases high performance. The 970 EVO Plus, equipped with the latest V-NAND technology, is even faster than the 970 EVO and also has firmware optimization. It thus fully benefits the potential of the PCIe interface and the NVMe protocol for even faster access times. With a storage capacity of 2 TB, the specified total write data quantity (TBW = Total Bytes Written) is 1,200 TB TBW.
Performance at the next level
With up to 3,500 MB/s read and up to 3,300 MB/s write speed, the 970 EVO Plus is up to 53% faster than the previous model 970 EVO. The latest generation of V-NAND technology provides outstanding performance and improved energy efficiency. In addition, the 970 EVO Plus features optimized firmware, the proven Phoenix controller and intelligent TurboWrite technology for accelerating write operations.
Flexibility through good product design
The 970 EVO Plus shows the further development in the area of NVMe SSDs. In addition to high performance, it offers a storage capacity of up to 2 TB storage capacity in the compact M.2-form factor (2280). It thus offers a lot of storage space with small dimensions and thus saves valuable space for other components. Innovative Samsung technologies enable you to have the freedom that you need to achieve a lot and do more.
Absolute reliability
Have even more confidence. The proven Samsung Phoenix controller is covered with a layer of nickel and the drive module of the 970 EVO Plus is equipped with a thin heat spreader, so that the resulting heat is effectively dissipated during operation. In addition, the Dynamic Thermal Guard function constantly monitors the drive so that optimum operating temperatures are maintained and performance can be maintained.
Samsung Magician
This makes disk management a child's play. The Samsung Magician software helps you always have an eye on your SSD. The user-friendly software solution keeps the drive up-to-date with updates, monitors status parameters and optimizes performance for you.
This text is machine translated.
Scope of delivery
- SSD.








