SSD for hardcore gamers
Get almost everything out of power, WAS offers the fastest standard PCIe® 4.0.
Experience rapid speed to face the competition.
Even if your game demands you, smart heat control can keep your memory cool. The newly developed Samsung controller enables rapid speed and performance with simultaneously high energy efficiency – almost everything, WAS you need to get yourself detached from the opponent field.
PCIe® 4.0 with rapid speed
A large portion of the tempo
The 990 PRO Heatsink offers sequential read/write speeds of up to 7,450 / 6,900 MB/s. This almost achieves the theoretical Maximum of the PCIe® 4.0 standard.
It is 40% and 55% faster than the 980 PER heat sink and reaches up to 1.400K / 1.550K IOPS. The 4 TB model comes up to 1.600K IOPS.
High energy efficiency
High performance, low consumption
High performance usually results in a high power consumption.
But the 990 PER heat sink: It has an improved power by over 50% PER watt as compared to 980 PER heat sink.
Designed for low consumption, the design delivers impressive PCIe® performance with high energy efficiency.
Smart
Temperature control
Regulates the heat
The slim heat sink is involved in temperature management and helps to avoid loss of power through overheating. Thus you get a stable temperature regulation with hardly audible fan noises - even during intensive gaming.
The slim design makes the memory compatible with PlayStation 5, desktop PCs and laptops, which are compatible with the PCI-SIG D8 standard.
Wake the professional gamer in you
Set everything on victory with the 990 PER heat sink. The 4 TB model supports you with random read speeds of up to 1,600K IOPS. Enjoy fast loading times on your PC or your PlayStation 5 and let the SSD come to a fresh breeze in your games.
Samsung Magician software
Unfold the power potential of the 990 PER heat sink
Samsung Magician software is a user-friendly drive management with which you can unfold the power potential of your SSD.
Use the software to adjust the RGB color effects of your SSD according to your taste. You can also use Samsung Magician to make adjustments as well as monitor status parameters and speed.
It is recommended that you always update the firmware of your Samsung SSDs to the latest version.
This text is machine translated.