
Samsung Crystal UHD 4K DU7179 LED TV 163 cm 65 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2 HD, Wi-Fi, UHD, Smart TV Bl
Samsung Crystal UHD 4K DU7179, 163 cm (65 inch), Black
Highlights & Details
- Screen size diagonal: 163 cm (65 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T2 (aerial), DVB-S2, DVB-C (cable), analogue
- Energy efficiency rating (calc): G (A - G)
- Image enhancement: 50 Hz
- Recording function: None
Technical specifications
- Features
Amazon Alexa compatibility
CI+
HDR
Ultra HD
Smart TV
- Manufacturer
Samsung
- Product type
LED TV
- Screen size diagonal (inches)
65 inch
- Frame rate
50 Hz
- Image enhancement
50 Hz
- Reception
DVB-T2 (aerial)
DVB-S2
DVB-C (cable)
analogue
- Display size
61 inch - 75 inch
- Network/internet function
Amazon Alexa
Apps
Bluetooth®
DLNA
Hbb TV
LAN
Web Browser
WiFi
Smart TV
Smart Hub
- Wi-Fi
b/g/n/ac
- No. of HDMI connections
3
- No. of USB ports
1 x
- Interfaces
HDMI™
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
RJ45
USB
CI+ slot
- Audio power (max.)
20 W
- Recording function
None
- Image format
16:9
- Display technology
LED
400 x 300 mm
- Wall mounting option
Yes
- Factory colour
Black
- Weight, information
with base
- Power supply (LOV)
mains-powered
G (A - G)
Alexa
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
165.1 cm
- Screen size diagonal (cm)
163 cm
- Screen size diagonal (inches)
65 inch
- Power consumption (ON)
110 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3089818 Samsung Crystal UHD 4K DU7179 LED TV 163 cm 65 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2 HD, Wi-Fi, UHD, Smart TV Bl
User & Safety Instructions 3089818 Samsung Crystal UHD 4K DU7179 LED TV 163 cm 65 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2 HD, Wi-Fi, UHD, Smart TV Bl
User & Safety Instructions 3089818 Samsung Crystal UHD 4K DU7179 LED TV 163 cm 65 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2 HD, Wi-Fi, UHD, Smart TV Bl
Description
Features
- The PurColor technology enables true-to-life colors. Who captivate you
- Object Tracking Sound Lite creates a virtual sound. That can follow different movements
- Samsung Smart hub & gaming hub integrate all your favorite smart TV and gaming apps in one place
- Experience fluid movements for a clear picture with Motion Xcelerator
- The 4K crystal processor is almost as vibrant in color with powerful 4K upscaling. how you really are
- Object Tracking Sound Lite creates a virtual sound. That can follow different movements
- Samsung Smart hub & gaming hub integrate all your favorite smart TV and gaming apps in one place
- Experience fluid movements for a clear picture with Motion Xcelerator
- The 4K crystal processor is almost as vibrant in color with powerful 4K upscaling. how you really are
- This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.




