
Highlights & Details
Samsung EF-RX810 Outdoor cover
- Strong protection of the frame and the back side against scratches and impacts
- Freely selectable installation angle for easy viewing of videos and photos
- Secure grip thanks to handy cover surface
- S Pen storage for safe carrying of the S Pen
Technical specifications
- Product type
Tablet PC cover
- Design
Outdoor cover
- Compatible with
Samsung
- Suitable for
Galaxy Tab S10+
Galaxy Tab S9+
- Suitable for
31,5 cm (12,4")
- Features
Shockproof
Built-in stand
Pen holder
Military-grade
- Factory colour
Titanium
- US DoD Military Standards
MIL-STD-810G
- Material
Plastic
- Suitable for
31,5 cm (12,4")
- Product type description
Tasche
- Weight
0.81
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2899599 Samsung EF-RX810 Tablet PC cover Samsung Galaxy Tab S10+, Galaxy Tab S9+ 31,5 cm (12,4") Outdoor cover Titanium
User & Safety Instructions
User & Safety Instructions 2899599 Samsung EF-RX810 Tablet PC cover Samsung Galaxy Tab S10+, Galaxy Tab S9+ 31,5 cm (12,4") Outdoor cover Titanium
Description
Robust and reliable
Even with your wild outdoor-adventures a reliable partner. The Rugged Outdoor Cover is military-grade (MIL-STD 810G 516.7) resistant and can protect your tablet from light falls and bumps while you are on the move.
Stable as base, secure in grip
With the built-in stand on the back of the cover, you can also enjoy content on your Galaxy Tab S9 comfortably in landscape. Moreover, you can also use the pedestal as a carrying handle so that you can have your tablet securely in your hand while you are traveling.
Your S Pen is secure and within reach
The built-in S Pen holder is a handy addition that gives you quick access to your S Pen.
This text is machine translated.
Features
- Case type cover
- Brand compatibility: Samsung
- Galaxy Tab S9+ compatibility
- Maximum screen size: 31.5 cm (12.4")
- Number of stand modes: 1
- This text is machine translated.
What kind of Tablet Sleeves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



