
Highlights & Details
Samsung EHS61ASFWE - Stereo Headset -Kopfhörer kabelgebunden im Ohr In-ear headset
- White calls/music in the ear headphone
- Cable connected
- On-ear
- Microphone type: In-line
Technical specifications
- Product type: Headphones
- Recommended use: Calls/music
- Product type
In-ear headset
- Design (headphones)
In-ear
- Use
Mobile phone
- Headphone features
Headset
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Corded (1075100)
- Factory colour
White
- Weight
11.2 g
- Charging capacity (min.)
10 W
- Charging capacity (max.)
15 W
- Type
Open-back
- Call management
Yes
- Cable length
1.2 m
- Headphones model
EHS61ASFWE
- Suitable for
Smartphone
- Compatible
Universal
- Earphone type
In-ear
- Transfer type
Corded
- Compatible with
Samsung
- UKCA
yes
- Number of products included
1 Stück(e)
- Plug and Play
yes
Documents & Downloads
Datasheet
Datasheet 3414102 Samsung EHS61ASFWE - Stereo Headset -Kopfhörer kabelgebunden im Ohr In-ear headset Corded (1075100) Stereo White Headset
User & Safety Instructions
User & Safety Instructions 3414102 Samsung EHS61ASFWE - Stereo Headset -Kopfhörer kabelgebunden im Ohr In-ear headset Corded (1075100) Stereo White Headset
Description
Modern Design and high stretcher comfort
More comfort, more application possibilities: With the headsets of Samsung you can get more out of your mobile phone or tablet.
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones


