
Samsung EP-L1100 Schnellladegerät Zigarettenanzünder Auto USB charger
Highlights & Details
- Charging compatibility: Universal
- Charging type: Auto
- Energy source: Cigarette lighter
- Black
- 12 V Maximum output voltage 9 V
Technical specifications
- Product type
USB charger
10 W
- Inputs
Cigarette lighter plug
- Input voltage
12 V
- No. of outputs
2 x
- Outputs
USB 2.0
- Output voltage
9 V
- Output current (max.) - rounded
2 A
- Max. output current
2 A
- Type
EP-L1100 Schnellladegerät Zigarettenanzünder Auto
- Suitable for
Smartphone
- Suitable for
Universal
- PSU features
Quick charger
- Dim
(W x H x D) 26 x 67.1 x 26 mm
- Height
67.1 mm
- Width
26 mm
- Weight
29.67 g
- Factory colour
Black
- Used at
Car
HGV
- Depth
26 mm
- No. of USB A 2.0 ports
2 x
- Compatible with
Universal
- Wireless charging
No
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- UKCA
yes
- Port 1 output current
2 A
- Port 2 output current
1.67 A
- Minimum output voltage
5 V
- Maximum output voltage
9 V
- Quick installation guide
yes
Documents & Downloads
Datasheet
Datasheet 3414134 Samsung EP-L1100 Schnellladegerät Zigarettenanzünder Auto USB charger 10 W USB 2.0 Black Car, HGV Quick charger
User & Safety Instructions
User & Safety Instructions 3414134 Samsung EP-L1100 Schnellladegerät Zigarettenanzünder Auto USB charger 10 W USB 2.0 Black Car, HGV Quick charger
Description
This text is machine translated.




