
Samsung EP-P6300 Wireless Charger Trio Inductive charging station
Highlights & Details
- Inductive charging station for charging up to three compatible devices
- Power up your smartphone, smartwatch, or True Wireless headphones at the same time
- Supports fast inductive charging up to 9 Watt
- Other brands' smartphones, such as Apple iPhone, charge up to 7.5 watts
- Compatible with Qi-certified devices including a charging capacity of up to 5 W
- Comfortable and stylish design with skid-proof surface
Technical specifications
- Product type
Inductive charging station
- Inputs
USB-C® plug
- No. of outputs
3 x
- Outputs
Magnetic connector
- Type
EP-P6300 Wireless Charger Trio
- Suitable for
Smartphone
Smartwatch
- Suitable for
Galaxy Note20 Ultra 5G
Galaxy Note20
Galaxy S20 Ultra 5G
Galaxy S20+
Galaxy S20
Galaxy Z Fold2 5G
Galaxy Z Flip
Galaxy Note10+
Galaxy Note10
Galaxy S10+
Show more
- PSU features
Wireless charger
Quick charger
- Weight
5
- Cable length
1 m
- Factory colour
White
- Charging method
Qi Wireless Charging
- Suitable for
Apple
Samsung
- Compatible with (details)
Galaxy Buds Live
Galaxy Buds+
Galaxy Watch3
Galaxy Watch Active2
Galaxy Watch Active
- Connector
USB C®
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2979697 Samsung EP-P6300 Wireless Charger Trio Inductive charging station Magnetic connector Qi Wireless Charging White Wireless
Description
The 3-in-1 charger
You can charge up to three compatible devices simultaneously - a smartwatch and two smartphones, or a smartwatch, a smartphone and your Galaxy Buds. So when the day comes to an end, three of your smart devices go live at the same time.
Many coils mean a lot of energy
With six coils in the Wireless Charger Trio, you can lay your devices down and watch them fuel up. Simply place your devices on the pad and they are supplied with power.
Fit as cast to your Galaxy Watch
With a fixed space for the Galaxy Watch and a built-in magnet, your smartwatch is super positioned when you place it down. And on the left, you can charge your smartphone and Galaxy Buds, or even your friend's smartphone and that.
The kickstart for your devices
With the quick-charge function you can quickly charge your smart-compatible devices and those of your friends.
Elegant simple design
The Wireless Charger Trio is characterized by a minimalist design with simple symbols and the LED display. Available in white and black colors, you can choose exactly the model that fits your style.
Time
The LED on the front panel shows you the charge status of your device in a variety of different colors: A red light for charging, a flashing red light for a charge error, and a green light when your device is fully charged. And when you go to sleep, you can simply dim the LED display to avoid being disturbed.
Your smartphone can remain in the cover
You can also charge your smartphone with a cover up to 3 mm thick, so you don't have to take off the cover.
This text is machine translated.
Features
- Wireless quick charging (Samsung Galaxy, Apple iPhone), Qi (Galaxy Buds), Galaxy Watch
- USB type-C connectivity
- Device dimensions (W x H x D) 240 x 86 x 15.5 mm
- Weight 320 g.
- Input voltage (Max, quick charging): 9 V
- Input current (max., rapid charging): 2.77 A
Scope of delivery
- Samsung EP-P6300 inductive charging station
- Quick charger 25 W
- USB Type-C cable 1 m
- Quick guide


