
Number
Highlights & Details
Samsung EP-T1510XWEGEU-B USB charger
- Quick charging adapter for charging compatible devices via USB Type-C.
- Supports fast charging of up to 15 watt
- Also compatible with smartphones and tablets from other manufacturers
- With 100-240 V can also be used abroad with optionally available plug adapter
- USB Type-C to USB Type-C cable for charging and synchronization included in delivery
Technical specifications
- Product type
USB charger
15 W
- Inputs
Europlug
- No. of outputs
1 x
- Outputs
1x USB-C®
- Type
EP-T1510XWEGEU-B
- Suitable for
Smartphone
Tablet
- Suitable for
Galaxy A12
Galaxy A20
Galaxy A20e
Galaxy A20s
Galaxy A21s
Galaxy A23
Galaxy A30
Galaxy A30s
Galaxy A32
Galaxy A40
Show more
- PSU features
Quick charger
- Cable length
1 m
- Factory colour
White
- Used at
Mains socket
- Charging method
Power Delivery 2.0
- Compatible with
Samsung
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
- Wireless charging
No
- Operating voltage
AC 100-240 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347118 Samsung EP-T1510XWEGEU-B USB charger 15 W 1x USB-C® Power Delivery 2.0 White Mains socket Quick charger
Description
With the quick-charge adapter 15 watt you can flexibly use USB type-C compatible Samsung devices again and quickly supply power. And you can even charge compatible devices from other manufacturers and operating systems via the USB Type-C port with PD 2.0. A USB Type-C to USB Type-C cable is included in the delivery. The quick charging adapter can be used across different mains voltages. Simply plug it into a socket using an optionally available power adapter.
This text is machine translated.
Scope of delivery
- Quick charge adapter 15 watt
- USB Type-C to USB Type-C cable (3 A/ 1 m)
- Quick guide



