
Number
Samsung EP-TA800 fast charger USB-C™, 25W
Technical specifications
- Product type
USB charger
25 W
- Inputs
Europlug
- Input voltage
5 V
- No. of outputs
1 x
- Outputs
1x USB-C®
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Type
EP-TA800
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
Galaxy A05s
Galaxy A15 5G
Galaxy A25 5G
Galaxy A35 5G
Galaxy A55 5G
Galaxy A26 5G
Galaxy A36 5G
Galaxy A56 5G
Galaxy A70
Show more
- PSU features
Quick charger
- Dim
(W x H) 4 mm x 8 mm
- Height
8 mm
- Width
4 mm
- Weight
100 g
- Cable length
1 m
- Factory colour
Black
- Charging method
Power Delivery
Power Delivery 3.0
- Cable design
Round
- Version
Cable
- Compatible with (details)
Galaxy S10 (5G)
A80
A70 and future devices
- Compatible with
Samsung
- Wireless charging
No
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- Operating voltage
100 - 240 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2189715 Samsung EP-TA800 Mobile phone charger type 1x USB-C® Black
Conformity certificate
Conformity certificate 2189715 Samsung EP-TA800 Mobile phone charger type 1x USB-C® Black



