
Number
Samsung EP-TA800 fast charger USB-C™, 25W
Highlights & Details
- Quick charger for charging compatible devices via USB Type-C.
- Supports Super quick charging with 25 Watt
Technical specifications
- Product type
USB charger
25 W
- Inputs
Europlug
- Input voltage
240 V
- No. of outputs
1 x
- Outputs
1x USB-C®
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Type
EP-TA800XWEGWW
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
Galaxy A05s
Galaxy A15 5G
Galaxy A25 5G
Galaxy A35 5G
Galaxy A55 5G
Galaxy A26 5G
Galaxy A36 5G
Galaxy A56 5G
Galaxy A70
Show more
- PSU features
Quick charger
- Weight
100 g
- Cable length
1 m
- Factory colour
White
- Charging method
Power Delivery
Power Delivery 3.0
- Version
Adapter
- Type B
USB-B socket
- Compatible with (details)
Galaxy S10 (5G)
A80
A70 and future devices
- Compatible with
Samsung
- Wireless charging
No
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- Operating voltage
100 - 240 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2189716 Samsung EP-TA800XWEGWW Mobile phone charger type 1x USB-C® White
Description
Super-quick charging function for a fast lifestyle
Your devices deserve it. Discover a charging adapter with super quick-charge function (25 W) and recharge your compatible devices in a flash. For impressive charging results, use the Samsung charging cable Type-C to Type-C.
Great charging results
The charging adapter can also be used for devices without quick charging technology. For devices that support standard PD 3.0, the charging apdater can reach a speed of up to 25 W. For other devices, it achieves the regular speed. The charging adapter is available in black and white, so that you can adjust it to your device.
This text is machine translated.
Scope of delivery
- Loading adapter
- USB cable type-C to type-C




