
Samsung Essential Monitor G3 LCD EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms IPS LCD
Highlights & Details
Samsung G31H computer screen 68.6 cm (27") 1920 x 1080 pixels Full HD LCD black
- 68.6 cm (27") black
- HDMI version: 2.0 No. of DisplayPort Connections: 1 DisplayPort version: 1.4
- Screen shape: Flat
- Maximum frame rate: 144 Hz response time (MPRT): 1 ms
- 1920 x 1080 pixels Full HD panel-type IPS
- Energy efficiency class (SDR)
- This text is machine translated.
Technical specifications
- Screen technology: LCD
- Contrast ratio: 1000:1
- Market positioning: House
- HDMI Version 2.0
- Tilt angle range -2 - 20°
- Energy efficiency rating (HDR): Not available
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
612.1 mm
- Height
463.3 mm
- Depth
217.4 mm
- Weight
3.5 kg
- Power supply (details)
100-240 V
- Dim
(W x H x D) 612.1 x 463.3 x 217.4 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Display resolution mode
Full HD
D (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (ON)
15 W
- Device depth (without stand)
41.1 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Height (without base)
363.5 mm
- Type
External
200 x 200 mm
- Stand included
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
yes
- Weight (without stand)
3.2 kg
- Width (without stand)
612.1 mm
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- Display brightness (min)
200 cd/m²
- sRGB coverage (typical)
95 %
- AMD FreeSync
yes
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
15 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- Operating relative humidity (H-H)
10 - 80 %
- Package weight
5.5 kg
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
59.8 cm
- Power consumption (max)
25 W
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843095 Samsung Essential Monitor G3 LCD EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















