
Samsung Essential Monitor S3 LS24D304GAU LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA IPS LED
Samsung Essential Monitor S3 LS24D304GAU LED
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, VGA;Flicker-free technology
Technical specifications
- Screen size 61 cm (24")
- Screen technology: LED
- Contrast ratio: 1000:1
- Market Positioning: Business
- HDMI version 1.4
- Tilt angle range -2 - 21°
- Energy efficiency rating (SDR): E
- Energy efficiency rating (HDR): Not available
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
VGA
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Flicker-free technology
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
540.7 mm
- Height
428.5 mm
- Depth
175.1 mm
- Weight
2.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 540.7 x 428.5 x 175.1 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
15 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
15 W
- Device depth (without stand)
36.2 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
320.4 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
no
- Weight (without stand)
2 kg
- Width (without stand)
540.7 mm
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
no
- AMD FreeSync
no
- NTSC coverage (typical)
72 %
- Game mode
yes
- Flicker-free technology
yes
- Frameless design
yes
- Energy consumption (SDR) per 1000 hours
15 kWh
- HDMI
yes
- HDCP
yes
- Operating relative humidity (H-H)
10 - 80 %
- Package weight
3.8 kg
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Power consumption (max)
25 W
- Viewable size, vertical
29.6 cm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413021 Samsung Essential Monitor S3 LS24D304GAU LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA IPS LED
Warranty Terms
Warranty Terms 3413021 Samsung Essential Monitor S3 LS24D304GAU LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms HDMI™, VGA IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor













