
Samsung Essential Monitor S3 LS32D396GAU LCD EEC E (A - G) 81.3 cm (32 inch) 16:9 4 ms HDMI™, VGA VA LCD
Highlights & Details
Samsung Essential Monitor S3 LS32D396GAU LCD
- Screen size 81.3 cm (32 inch) Full HD, Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, VGA
Technical specifications
- Screen technology: LCD
- Panel type VA
- Contrast ratio 3000:1
- Market Positioning: Business
- Tilt angle range -2 - 22°
- Samsung eye saver mode: Yes
- Eco Saving Plus: Yes
- Off-Timer Plus: Yes
- Product type
LCD
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Factory colour
Black
- Interfaces
HDMI™
VGA
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
716.1 mm
- Height
525.3 mm
- Depth
260.9 mm
- Weight
5.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 716.1 x 525.3 x 260.9 mm
- Display size
30 inch - 32 inch
- Display resolution mode
Full HD
E (A - G)
- Display
81.3 cm (32 inch)
- Display (cm)
81.3 cm
- Power consumption (ON)
26.4 W
- Device depth (without stand)
92.5 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
423.2 mm
- Type
External
75 x 75 mm
- UKCA
yes
- Number of speakers
1
- Operating temperature (T-T)
10 - 40 °C
- Headphone out
yes
- Weight (without stand)
4.4 kg
- Width (without stand)
716.1 mm
- VESA mounting
yes
- RMS rated power
1 W
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Display brightness (min)
200 cd/m²
- sRGB coverage (typical)
95 %
- AMD FreeSync
no
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- HDMI
yes
- Operating relative humidity (H-H)
10 - 80 %
- Package weight
8.7 kg
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
69.8 cm
- Power consumption (max)
39 W
- Viewable size, vertical
39.3 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3478502 Samsung Essential Monitor S3 LS32D396GAU LCD EEC E (A - G) 81.3 cm (32 inch) 16:9 4 ms HDMI™, VGA VA LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















