

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LCD
1920 x 1080 p
61 cm
24 inch
24 inch
16:9
IPS LCD
No
100 Hz
5 ms
250 cd/m²
1000 : 1
1000 : 1
Black
DisplayPort
HDMI™
1 x
2 x
Height adjustable
-3/+25
45°
0.5 W
178°
178°
540.7 mm
497.7 mm
219 mm
3.5 kg
100 - 240 V
(W x H x D) 540.7 x 497.7 x 219 mm
Height
24 inch - 29 inch
IPS
Office
Home
Full HD
100 x 100 mm VESA standard
C (A - G)
61 cm (24 inch)
Full HD (1920 x 1080 Pixel)
61 cm
18 kWh/year
0.3 W
12 W
39.8 mm
1920 x 1080 Pixel
7.5 W
2.5 W
320.4 mm
internal
100 x 100 mm
yes
10 - 40 °C
yes
2.3 kg
540.7 mm
yes
yes
no
yes
2
no
10.5 cm
yes
200 cd/m²
no
72 %
yes
yes
1
12 kWh
yes
10 - 80 %
yes
4.8 kg
-92 - 92°
no
1.5 m
yes
52.7 cm
29.6 cm
Certified by EU Garan
User & Safety Instructions 3413026 Samsung Essential Monitor S4 LS24D406GAU LCD EEC C (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™ IP
Warranty Terms 3413026 Samsung Essential Monitor S4 LS24D406GAU LCD EEC C (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™ IP