

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LCD
1920 x 1080 p
68 cm
27 inch
27 inch
16:9
IPS LCD
No
100 Hz
5 ms
250 cd/m²
1000 : 1
1000 : 1
Black
DisplayPort
HDMI™
Gigabit LAN (1 Gbps)
USB
1 x
2 x
3 x
Height adjustable
-3/+25
90°
45°
0.5 W
178°
178°
612.7 mm
538.3 mm
219 mm
4 kg
100 - 240 V
(W x H x D) 612.7 x 538.3 x 219 mm
Height
24 inch - 29 inch
IPS
Office
Home
Full HD
100 x 100 mm VESA standard
C (A - G)
68.6 cm (27 inch)
Full HD (1920 x 1080 Pixel)
68.6 cm
14 kWh/year
0.3 W
14 W
39.8 mm
1920 x 1080 Pixel
7.5 W
2.5 W
360.9 mm
internal
100 x 100 mm
yes
10 - 40 °C
yes
2.7 kg
612.7 mm
yes
yes
no
yes
2
yes
10.5 cm
yes
200 cd/m²
no
72 %
yes
1
14 kWh
yes
10 - 80 %
yes
5.6 kg
-92 - 92°
no
1.5 m
yes
59.8 cm
50 W
33.6 cm
Certified by EU Garan
User & Safety Instructions 3413027 Samsung Essential Monitor S4 LS27D406GAU LCD EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™,
Warranty Terms 3413027 Samsung Essential Monitor S4 LS27D406GAU LCD EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™,