Discover the Galaxy S26 Ultra – an all-inclusive smartphone with a custom processor, our brightest camera and the world's first privacy display for Galaxy smartphones – now in your hand to make your everyday life easier and more comfortable.
HERE COMES YOUR NEW AI-SMARTPHONE
Elegant design
The new camera system fits harmoniously into the housing and gives the Galaxy S26 Ultra a particularly elegant and high quality look.
Privacy screen
With the built-in privacy display, you decide for yourself that WAS is visible. You can keep your entire display or just certain apps and notifications safe from others' eyes. PINs, patterns, and passwords remain protected when you use settings, lock screen, or secure folder.
Pause
Our custom processor provides a stronger NPU, GPU and CPU for strong AI performance compared to the previous model.
Nightgraphy video
The 200 MP wide-angle camera gives 47% more brightness with larger apertures as compared to the previous model. Together with noise reduction, clear and highly detailed videos are possible even in poor light.
Photo Wizard.
Quickly edit photos with simple text entry, and Galaxy AI does the rest.
PERFORMANCE
Our powerful processor, specially designed for Galaxy smartphones
Get to know the latest high performance processor in a Galaxy smartphone. It unleashes the full potential of Galaxy AI for all those who multitask a lot. A specially adjusted image improver sharpens and smooths content in apps in real time. With a 39% stronger NPU and 24% more graphics power than the previous model, even the most demanding games run smoothly on your smartphone
The world's first privacy display for Samsung Galaxy smartphones
Discover the built-in privacy display in the Galaxy S26 Ultra. Just switch it on and the Privacy Display protects your data by hiding your screen from unwanted glances. You can also choose to see or protect WAS, such as certain apps, incoming notifications, or PINs and passwords in settings, lock screen, or secure folder
Experience exciting colors
The color accuracy of the display is now four times higher than the previous model. Thanks to our advanced mobile Digital Natural Image Engine (mDNIe) you can see colors and shades in brilliant and detailed detail. From deep tones to bright colors, content appears lively. With AI, ProScaler also improves the details so that pictures look clearer.
Play long and stay cool.
Whether you're playing graphics-intensive blockbuster games or fully utilizing the Galaxy AI Power, the Galaxy S26 Ultra is the perfect choice for high performance. With the Snapdragon® 8 Elite Gen 5 for Galaxy processor, everything runs noticeably fast, smoothly and responds well to your moves. And even when it gets hot, you can remain relaxed: Thanks to the new Vapor Chamber design the heat is dissipated quickly and efficiently. So you can concentrate on the essentials – without compromising on performance.
With the Thermal Interface material (TIM) and advanced cooling system, your Galaxy S26 Ultra remains cool – with up to 21% more thermal performance than the previous model. Volcano-optimized games look really strong: Dynamic light and shadow effects as well as ray tracing with realistic colors and natural reflections make 3D worlds come true to life. This is also ensured by the powerful, customized Snapdragon® processor for Galaxy.
Important with up to 1 TB
The Galaxy S26 Ultra offers three storage options: Up to 1 TB with 16 GB RAM or 512 GB or 256 GB with 12 GB RAM, so you can choose the size that fits your use. Choose 1 TB when you like to play, often record high-resolution videos or download large apps. With 256 GB or 512 GB, you have plenty of space for your favorite photos and the most important apps of everyday life.
CAMERA
Clear images with low noise
The Galaxy S26 Ultra sets Nightgraphy to a new level. With larger aperture and improved noise reduction compared to the previous model, clear, highly detailed videos are possible even with weak
Our advanced processor reduces the noise of each sensor at night, so your pictures remain sharp and alive. Even after sunset, you can capture moments clearly and in detail – from lively streets to unforgettable moments with friends and family.
A calm hand, even on the move
No matter whether bumpy trails or fast sprints: Thanks to the new "super-stable" function with horizontal lock you can get smooth, wobble-free videos. It calculates the direction in real time to fix your shots along a fixed horizontal line and correct them up to 360°.
High resolution with
Ultra 200 MP
Equipped with a 200 MP wide angle sensor and supported by our ProVisual engine, the Galaxy S26 Ultra was developed to capture fine details. The high-resolution image data is analyzed in real time, so that textures and sharpness remain in the entire image and your photos come to life.
Everything close, everything clear. Space Zoom
Get closer – from a sharp 1-fold optical Zoom level to an impressive 100-fold AI-supported space Zoom. Your subject is in focus and stabilization helps you to take clear pictures.
Your smile in bright light
The front camera of the Galaxy S26 Ultra uses an AI-Image Signal Processor (ISP) for highly detailed, natural-looking selfies. Light and shade fall right for natural skin tones and fine face details.
GALAXY AI
Photo Wizard.
Edit, very simple
With just a few words and AI, you can edit your photos quickly and easily. For example, describe which accessories your pet should carry on the picture, and Galaxy AI will implement your ideas in minutes.
Quickly convert photos to stickers
Create your own set of stickers with Creative Studio. Combine sketches or photos with text as you imagine. After a brief description or a rough sketch, Galaxy AI creates your designs. Then you can use the stickers directly in your keyboard area or share them with friends.
Clever suggestions at the right time
Now Nudge
Galaxy AI makes it possible: The new Now Nudge recognizes, WAS is currently passing on your screen, and suggests convenient shortcuts. Get to your destination quickly.
Plus, you can find and send photos quickly. When someone chat to ask you about pictures of your last vacation, Now Nudge recognizes which footage might fit, she looks for you and brings you straight to your gallery. There you can select it with only a few touches and send it directly.
Now letter
Now Letter keeps your day relaxed. It can now remember your daily routines and habits even better and provides you with compact information throughout the day, such as workout playlists, important appointments or special travel moments.
Quick and easy to find
The Finder feature on your home screen makes it easy to keep track of your appointments. Important information such as flight details, reminders, or saved notes for your next trip is immediately accessible in just a few words.
Bi-by. Your smart quick help
Need help quickly? Contact Bixby. Your personal device assistant will show you how to use features, customize settings, and also look for answers on the web if you need them. Ask him your question exactly as you would ask a person.
Powerful protection on your smartphone
Our Personal Data Engine processes your data securely and stores it directly encrypted on your device. And with KEEP and Knox Vault, it's hard for outsiders to access it.31.32
Security under your control
Take control of the Galaxy AI. You decide whether to process your data on your device or in the cloud.
Seamlessly connected, simply protected
With Knox Matrix Trust Chain technology, Samsung provides cross-platform protection to monitor and protect your Galaxy devices in one place. So you can keep an eye on the protection of all devices.
ONE UI 8.5
Your Samsung Galaxy, your way
One UI 8.5 adapts to your daily routine and personalizes your Galaxy smartphone experience. Now Brief reminds you of Important, while the new Now Nudge and AI Select deliver smart suggestions. You can do tasks in everyday life with just one touch.
SWITCH TO GALAXY
Discover something new in no time
Discover the Power of Connectivity. Switch to a Galaxy smartphone and experience a world where technology works together seamlessly. This way you stay connected and have everything under control.
This text is machine translated.