Simply plug and play
The efficient way to create new space. Plug in the FIT Plus to expand the memory for your devices. Let it plug in to have more files with you when you're on the move. Through the compact format, it is suitable for mobile use and at the same time it is so fast that you have your files at all times - with USB 3.1 transfer speed and reliable durability.
Fast transmission rates
Achieves sequential read speeds of up to 400 MB/s with USB 3.2 Gen 1 interface, transfer 4 GB files within 9 seconds.
Simply compatible
Compatible with PCs, Macs, Smart TVs and cars with USB-A connections. The compact design prevents accidental jerking or extraction.
Reliable and secure
Protects data from water, extreme temperatures, X-rays, magnetic fields, vibrations, perfect for on the move.
As much space as you need
The freedom to develop. With storage options from 64 GB to 512 GB, FIT Plus gives you plenty of room for working, playing, watching and creating. The 512 GB models can hold up to 170,251 photos or 24 hours of high-resolution 4K video.
Can be used quickly and at any time
Save time, get more memory. Fast and convenient read speeds of up to 400 MB/s with the latest USB 3.1 standard ensure that the data transfer does not restrict your performance. Send a 3 GB 4K UHD video file from your FIT Plus to your PC in just 8 seconds. Keep more movies, games and music in range
Efficient and continuous use
Extra memory that is always there. The FIT Plus offers portability in a minimal format, and is designed to be discreetly attached to your device and ready to go at any time. Store it in laptops, Smart TVs or cars with little risk from accidental impacts or separation of the stick.
Always with you
The FIT Plus is versatile and compatible with laptops, desktops, TV sets, cars and much more. Whether you're saving data, backing up or accessing data, this small USB stick makes it easy for you to transfer large files on multiple devices - whether at home or while traveling.
Robust and reliable
Your files are protected wherever you go. Samsung's leading position in flash memory makes FIT Plus a trusted drive for storing valuable data. You are best equipped with a waterproof, shock-resistant, magnet-resistant, temperature-resistant and X-ray proof housing.
Samsung Magician software
Unlock the full potential of your FIT Plus with Samsung Magician software. The easy-to-use software solution helps you optimize the performance of your USB stick. Check product authenticity, monitor drive health, and perform performance benchmarks.
Bring modern technology to life
For decades the Samsung NAND flash memory is a motor for modern technologies, which have changed our daily lives. NAND flash technology drives our SSDs and creates space for the next push of modern technology.
This text is machine translated.