
Samsung Flachbildschirm (TFT/LCD) LCD EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 1 ms Headphone input VA LED
Highlights & Details
Samsung Flachbildschirm (TFT/LCD) LCD
- Screen size 124.5 cm (49 inch) QHD, 5120 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: Headphone input;Height adjustable
Technical specifications
- 5120 x 1440 Dual Quad HD @ 240 Hz - VA - 450 CD/m² - 2500:1 - DisplayHDR 1000 - 1 ms - 2xHDMI, DisplayPort - Black
- Product type
LCD
- Resolution (max.)
5120 x 1440 p
- Screen size diagonal (cm)
124.46 cm
- Screen size diagonal (inches)
49 inch
- Screen size diagonal (inches)
49 inch
- Image format
32:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
1 ms
- Brightness
450 cd/m²
- Static contrast ratio
2500 : 1
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Inclination
-2/+11
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
1147.6 mm
- Height
568.4 mm
- Depth
420.5 mm
- Weight
15.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 1147.6 x 568.4 x 420.5 mm
- Display size
48 inch - 50 inch
- Range of uses
Home
- Display resolution mode
QHD
G (A - G)
- Display
124.5 cm (49 inch)
- Screen resolution
5K Ultra Wide (5120 x 1440 Pixel)
- Display (cm)
124.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
45 W
- Bluetooth
No
- Device depth (without stand)
293.8 mm
- HDCP
Yes
- Microphone
No
- Height (without base)
363.5 mm
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
- Stand included
yes
- Operating temperature (T-T)
10 - 40 °C
- Wireless charging
yes
- Headphone out
yes
- Weight (without stand)
10.6 kg
- Width (without stand)
1147.6 mm
- Ethernet LAN
no
- Cable lock slot
yes
- Colour gamut
92 %
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- DVI port
no
- Built-in speaker(s)
no
- Adjustable height (max)
12 cm
- AMD FreeSync
yes
- Cable management
yes
- Picture-in-Picture
yes
- Game mode
no
- AC (power) in
yes
- Flicker-free technology
yes
- Picture-by-Picture (PbP)
yes
- Works with Samsung Bixby
no
- SmartThings app support
no
- Tap view
no
- Energy consumption (SDR) per 1000 hours
45 kWh
- Energy consumption (HDR) per 1000 hours
147 kWh
- Adaptive picture
yes
- Low input lag
yes
- Refresh rate optimizor
yes
- HDMI
yes
- Operating relative humidity (H-H)
10 - 80 %
- Swivelling
yes
- Package weight
20.6 kg
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Annual energy consumption
66 kWh
- Viewable size, horizontal
119.2 cm
- Power consumption (max)
180 W
- Viewable size, vertical
33.5 cm
- Built-in KVM switch
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3731285 Samsung Flachbildschirm (TFT/LCD) LCD EEC G (A - G) 124.5 cm (49 inch) 5120 x 1440 p 32:9 1 ms Headphone input VA LED
Description
This text is machine translated.
Features
- Samsung Odyssey G9 S49CG950EU - G95C series - LED-monitor - bent - 124 cm (49") - HDR
- Device type : LED backlit LCD monitor - 124 cm (49")
- Energy Efficiency Class : Class G.
- Energy consumption per year : 66 kWh
- Curved monitor : Yes
- Adaptive-sync technology : AMD FreeSync Premium Pro
- Features : USB 3.0 Hub
- Display type: VA
- Aspect ratio : 32:9
- Native resolution: Dual quad HD 5120 x 1440 at 240 Hz
- Brightness : 450 cd/m²
- Contrast : 2500:1
- HDR-enabled: HDR10+, HDR10+ gaming / DisplayHDR 1000
- Reaction time : 1 ms (gray-to-gray)
- Gaming : Yes
- Color support : 1.07 billion colors
- COLOR SPACE : 92% DCI-P3 (CIE 1976)
- Input connections : 2xHDMI, DisplayPort
- Display position settings : height, rotation, tilt
- Voltage : 100-240 V AC
- Colour: black
- Dimensions (width x depth x height) - with base : 114.76 cm x 42.05 cm x 56.84 cm
- Weight: 15.6 kg
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











