
Samsung Flip Pro WM85B Digital signage display
Highlights & Details
- Screen size diagonal: 214.63 cm (85 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): n.rel.
- Multi-Touch, Built-in speaker, Anti burn-in function, Flicker-free technology, Safety glass, Dust-proof
- Operating time (console): 16/7
Technical specifications
- Reaction time (G/G): 8 msReaction time Touch-Overlay 6.7 msPlatform Pontus-M (Tizen 6.5)Processor CA72 Quad (1.7 GHz)On-Chip Cache Memory L1 (I/D): 48 KB / 32 KB, L2 (Unified): 2 MBClock speed 1.7 GHz CPU QuadLP DDR4 main memory interface, 1.6 GHz, 64 bit, 3.5 GBGraphics unit 2D & 3D graphics engine, up to 1,920 x 1,080 pixels (32 bit), supports OpenGL ESMemory 32 GB (of which approx. 29.3 GB are available)Tizen 6.5 operating system: Samsung proprietary OS (VD Linux)
- Product type
Digital signage display
- Screen size diagonal (inches)
85 inch
- Features
Multi-Touch
Built-in speaker
Anti burn-in function
Flicker-free technology
Safety glass
Dust-proof
- Display technology
LED
- Operating time (console)
16/7
- Brightness
350 cd/m²
- Static contrast ratio
4000 : 1
- Viewing angle
178°
- Display resolution
3840 x 2160 Pixel
- Image format
16:9
- Network/internet function
WiFi
Miracast
Bluetooth®
Smart Hub
- No. of USB ports
2 x
- Interfaces
HDMI™
USB type A
USB type B
USB C®
Bluetooth
RJ45
Wi-Fi 5 (IEEE 802.11ac)
600 x 400 mm
- Factory colour
White
- Dim
(W x H x D) 1946 x 1151 x 89 mm
- Width
1946 mm
- Height
1151 mm
- Depth
89 mm
- Weight
75.2 kg
n.rel.
- Display
215.9 cm (85 inch)
- Display (cm)
215.9 cm
- Screen size diagonal (cm)
214.63 cm
- Screen size diagonal (inches)
85 inch
- Power consumption (ON)
197 W
- Standby consumption
0.5 W
- Contrast ratio (dyn)
4000 : 1
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Display resolution mode
4K
- Touchscreen (display)
Yes
- Response time
8 ms
- Product type description
Digital Signage Display
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2804622 Samsung Flip Pro WM85B Digital signage display 214.63 cm 85 inch 3840 x 2160 Pixel 16/7
User & Safety Instructions
User & Safety Instructions 2804622 Samsung Flip Pro WM85B Digital signage display 214.63 cm 85 inch 3840 x 2160 Pixel 16/7
Information
Information 2804622 Samsung Flip Pro WM85B Digital signage display 214.63 cm 85 inch 3840 x 2160 Pixel 16/7
Information 2804622 Samsung Flip Pro WM85B Digital signage display 214.63 cm 85 inch 3840 x 2160 Pixel 16/7
Description
This text is machine translated.
Features
- Large UHD display with touch function – for optimum use in the classroom or meeting roomUltra-fast touch-response speed of just 6.7 msMulti-touch for up to 20 persons enables improved interactivityVery low touch latency of only 26 ms for fluid, natural feel of writingImproved connectivity with optional tray including 3-in-1 USB-C portSmart wireless sharing of up to 6 devices with SmartView+Versatile input possibilities with passive penWireless display of image and video content from smartphones, tablets and PCs1 thanks to screen mirroring function, SmartView+ and Apple Airplay²Use of Microsoft Office 365 via browser application
Scope of delivery
- Flip Pro
- 2x passive wood pin
- Power cord (3m)
- Spacer sleeves for mounting (4x)
- USB A to B cable (1.8m)
- User manual.









