
Samsung Galaxy A05s
Highlights & Details
- Screen size diagonal 17 cm (6.7 inch)
- 1080 x 2400 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.4 GHz, 1.9 GHz
- RAM: 4 GB
- Memory capacity: 64 GB
- Memory card slots: microSD Karte (up to 1 TB)
- Resolution of built-in camera: 50 MP, 2 MP, 2 MP
- Front camera resolution: 13 MP
- Black
- Android™ 13
Technical specifications
- Product type
Smartphone
- Type
Galaxy A05s
- GSM standard
LTE/4G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.4 GHz
1.9 GHz
- Operating system (Version)
Android™ 13
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
1080 x 2400 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
2 MP
2 MP
- Front camera resolution
13 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD Karte (up to 1 TB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.1
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
Fingerprint scanner
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
77.8 mm
- Height
168 mm
- Depth
8.8 mm
- Weight
195 g
- Interfaces
USB C®
Headphone jack (3.5 mm)
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
NFC
n.rel.
- Charging capacity (min.)
10 W
- Charging capacity (max.)
25 W
- Charging method (Power Delivery)
with USB Power Delivery
- Contract
None
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3199758 Samsung Galaxy A05s 64 GB Black 17 cm (6.7 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 3199758 Samsung Galaxy A05s 64 GB Black 17 cm (6.7 inch) Smartphone
Information
Repairability/durability data sheet 3199758 Samsung Galaxy A05s 64 GB Black 17 cm (6.7 inch) Smartphone
Description
Your smart companion from early to late
You stand on the simple and reliable things of life? Then the Galaxy A05s offers smart functions for your daily mobile life. Its high battery capacity is designed to accompany you throughout the day, even when used intensively, into the night. And in terms of usage possibilities, you'll find a lot of what WAS is important to you. Remain in touch with your family and friends easily whether via telephone, messenger or social networks. You can always have your favorite apps and music with you for varied entertainment and on the large display the gaming or viewing of videos is real pleasure. You can also create and share small pieces of art by capturing your special moments as a photo with the cameras and editing them directly on the Galaxy A05s. It's as easy as a fingerprint scanner to unlock your smartphone quickly and easily.
Elegant design and great viewing pleasure
The noble black look, the matt surface as well as the 17.08 cm/6.7 inch display of the Galaxy A05s spoil your eyes by the large representation of the contents. Thanks to its compact dimensions, thin frame and light weight, the Galaxy A05s is easy to store and fits well in your hand.
First the photo, then the image processing
Three lenses from the main camera allow you to take more than just snapshots with the Galaxy A05s. Depending on the situation, decide whether you want to use the high-resolution wide-angle lens for the popular background blurredness or want to make small things quite big with the macro lens. After taking the picture you can still edit your photos and use filters or affix stickers and stamps. The Galaxy A05s also has a powerful 13 MP front camera, with which you can record impressive selfies or have video chats.
Powerful yet persevering
Two fast quad-core processors bring the Galaxy A05s up to speed correctly, if you want to get high performance when using multiple apps simultaneously. And if there is not so much going on, the second processor is switched off to save energy. In addition, the battery with its high capacity of 5,000 mAh2 ensures that the power does not run out so fast that you can use the Galaxy A05s for a long time without charging.
This text is machine translated.
Features
- Large display for relaxed viewing
- Triple-main camera for special motives
- Powerful Power rechargeable battery for long endurance
- 2 SIM card slots and microSD memory expansion for flexible use
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones









