
Galaxy A20e
Highlights & Details
- Screen size diagonal 14.7 cm (5.8 inch)
- 1560 x 720 Pixel
- Full HD
- CPU type: Octa Core
- 1.6 GHz, 1.35 GHz
- RAM: 3 GB
- Memory capacity: 32 GB
- Memory card slots: microSD card (up to 512 GB)
- Resolution of built-in camera: 13 MP
- Front camera resolution: 8 MP
- Blue
- Android™ 9.0
Technical specifications
- Product type
Smartphone
- Type
Galaxy A20e
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
Blue
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
1.6 GHz
1.35 GHz
- Operating system (Version)
Android™ 9.0
- Display (cm)
14.7 cm
- Screen size diagonal (inches)
5.8 inch
- Display resolution
1560 x 720 Pixel
- Display resolution mode
Full HD
- Resolution of built-in camera
13 MP
- Front camera resolution
8 MP
3 GB
- Memory capacity
32 GB
- Memory card slots
microSD card (up to 512 GB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- NFC (Near field communication)
Yes
- Mobile phone features
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
19 h
- Width
69.7 mm
- Height
147.4 mm
- Depth
8.4 mm
- Weight
141 g
- Interfaces
USB C® (USB 2.0)
Headphone jack (3.5 mm)
n.rel.
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2106474 Samsung Galaxy A20e 32 GB Blue 14.7 cm (5.8 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 2106474 Samsung Galaxy A20e 32 GB Blue 14.7 cm (5.8 inch) Smartphone
Information
Repairability/durability data sheet 2106474 Samsung Galaxy A20e 32 GB Blue 14.7 cm (5.8 inch) Smartphone
Warranty Terms
Warranty Terms 2106474 Samsung Galaxy A20e 32 GB Blue 14.7 cm (5.8 inch) Smartphone
Description
For long usage pleasure, the Galaxy A20e has a long-lasting battery, which can also be fully charged again in a short time with the quick charging function.
Strong colors, high contrasts and a fine resolution. On the Galaxy A20e, the Infinity-V display has a screen size of 14.82 cm / 5.8 inches, which takes almost the entire front thanks to the narrow frame. At the same time, this allows the Galaxy A20e to be compact. The casing is ready for a stylish appearance. It is available in four colors, which make a fashionable statement by their high-gloss effect. Turn your photos into small pieces of art with the Galaxy A20e. The dual main camera with its 13 megapixel (F1.9) wide-angle lens allows you to create sharp and colorful photographs even under weak light conditions. If you want a wide panorama of the photo, then the 5 MP ultra-wide-angle lens (F2.2) offers a recording angle of 123°. The 8 MP front camera enables great selfies, which can be decorated and adjusted with filters and stamps to your heart's content.
Thanks to a size of 32 GB (approx. 21.5 GB free available) many apps, photos, music titles and more can already be found on the internal memory of the Galaxy A20e Place. With an optional, compatible microSD card, the storage space can be extended by up to 512 GB and the memory with 3 GB offers a smooth usage experience. The Galaxy A20e allows you to use two different SIM cards in parallel in one smartphone. Use the possibility, for example, to separate private and professional, to choose different providers for telephony and data or to use a local SIM card abroad in addition to your home.
Protect your Galaxy A20e from unauthorized access. In addition to the classic methods via a pattern or a PIN, a fingerprint scanner placed on the back of the device as well as face recognition are also available. You can also use these to log in to many compatible websites or to verify your Samsung account.
This text is machine translated.
Features
- Impressive design with infinity-V display
- Highlight special subjects with the dual main camera
- Fingerprint scanner for easy protection
- 2 SIM card slots and microSD memory expansion for flexible use
Scope of delivery
- Smartphone
- Battery (built-in)
- Mains adapter/charger
- Data Cables
- Headset
- Slot tool
- Quick guide.
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones







