
Samsung Galaxy A21s
Highlights & Details
- Screen size diagonal 16.5 cm (6.5 inch)
- 1600 x 720 Pixel
- HD+
- CPU type: Octa Core
- 2.0 GHz
- RAM: 3 GB
- Memory capacity: 32 GB
- Memory card slots: microSD card (up to 512 GB)
- Resolution of built-in camera: 48 MP, 8 MP, 2 MP, 2 MP
- Front camera resolution: 13 MP
- Blue
- Android™ 10
Technical specifications
- Product type
Smartphone
- Type
Galaxy A21s
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
Blue
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.0 GHz
- Operating system (Version)
Android™ 10
- Display (cm)
16.5 cm
- Screen size diagonal (inches)
6.5 inch
- Display resolution
1600 x 720 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
48 MP
8 MP
2 MP
2 MP
- Front camera resolution
13 MP
3 GB
- Memory capacity
32 GB
- Memory card slots
microSD card (up to 512 GB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Data transfer
EDGE
GPRS
HSPA
HSUPA
LTE
UMTS
- NFC (Near field communication)
Yes
- Mobile phone features
Fingerprint scanner
Face recognition
Gorilla Glass 3
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
54 h
- Width
75.3 mm
- Height
163.7 mm
- Depth
8.9 mm
- Weight
192 g
- Interfaces
USB C®
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi 4 (IEEE 802.11)
Wi-Fi 5 (IEEE 802.11ac)
n.rel.
- Charging capacity (min.)
15 W
- Charging capacity (max.)
15 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2267537 Samsung Galaxy A21s 32 GB Blue 16.5 cm (6.5 inch) Smartphone
Information
Repairability/durability data sheet 2267537 Samsung Galaxy A21s 32 GB Blue 16.5 cm (6.5 inch) Smartphone
Warranty Terms
Warranty Terms 2267537 Samsung Galaxy A21s 32 GB Blue 16.5 cm (6.5 inch) Smartphone
Description
Enjoy your mobile life with the varied possibilities of the Samsung Galaxy A21s. It accompanies you through your daily routine and provides you with functions and equipment for modern mobility. Experience an impressive display of multimedia content with the large Infinity-O display or simply stay in touch with your friends and family via messages, chats or e-mails. Through the integrated quad-main camera you can record your memories as great photos and videos and store these with the expandable memory in addition to your favorite music, apps and other data. For long usage pleasure, the Galaxy A21s has a long-lasting battery, which can also be fully charged again in a short time with the quick charging function.
Large display, stylishly packed
Strong colors, high contrasts and a fine resolution. On the Galaxy A21s, the Infinity-O display has a screen size of 16.63 cm / 6.5 inches, which takes almost the entire front thanks to the narrow frame. The casing is ready for a stylish appearance. It is available in three colors, which by their high-gloss effect make a fashionable statement.
Impressive shots
Turn your photos into small pieces of art with the Galaxy A21s. On the back side, the 48 megapixel main camera provides for sharp photos, which can also convince with brightness and detail even with night photographs. You can capture impressive landscapes with ultra-wide angles as far-reaching as you can see them with the eye. The macro lens, on the other hand, captures particularly many natural details during close-ups and the depth of field lens skillfully sets portraits in scene with bokeh effect. Last but not least, the 13 megapixel front camera also does not mean that Selfies are too short.
Save a lot
Thanks to a size of 32 GB (approx. 21.7 GB free available), the internal memory of the Galaxy A21s already has plenty of apps, photos, music titles and much more. With an optional, compatible microSD card, the storage space can be extended by up to 512 GB and the memory with 3 GB offers a smooth usage experience.
Double the possibilities
The Galaxy A21s allows you to use two different SIM cards in parallel in one smartphone. Use the possibility, for example, to separate private and professional, to choose different providers for telephony and data or to use a local SIM card abroad in addition to your home.
Protected from access
Protect your Galaxy A21s from unauthorized access. In addition to the classic methods via a pattern or a PIN, a fingerprint scanner placed on the back of the device as well as face recognition are also available. You can also use these to log in to many compatible websites or to verify your Samsung account.
This text is machine translated.
Features
- Impressive design with Infinity-O display
- Special motives with the Quad-main camera set in scene
- Fingerprint scanner for simple protection
- 2 SIM-card slots and microSD-memory extension for flexible use
Scope of delivery
- SmartPhone
- Battery (built-in)
- Loading adapter
- Data Cables
- Slot tool
- Quick guide
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones









