
Samsung Galaxy A22 5G dual SIM smartphone
Highlights & Details
- Screen size diagonal 16.8 cm (6.6 inch)
- 2400 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.2 GHz
- RAM: 4 GB
- Memory capacity: 64 GB
- Memory card slots: microSD Karte (up to 1 TB)
- Resolution of built-in camera: 48 MP, 5 MP, 2 MP
- Front camera resolution: 8 MP
- White
- Android™ 11
Technical specifications
- Product type
Smartphone
- Type
Galaxy A22 5G
- GSM standard
5G
- Factory colour
White
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.2 GHz
- Operating system (Version)
Android™ 11
- Display (cm)
16.8 cm
- Screen size diagonal (inches)
6.6 inch
- Display resolution
2400 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
48 MP
5 MP
2 MP
- Front camera resolution
8 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD Karte (up to 1 TB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3500 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
5000 mAh
- Data transfer
5G
EDGE
GPRS
HSPA+
HSUPA
LTE
UMTS
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
Fingerprint scanner
Face recognition
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
76.4 mm
- Height
167.2 mm
- Depth
9 mm
- Weight
203 g
- Interfaces
Bluetooth
Headphone jack (3.5 mm)
NFC
USB C® (USB 2.0)
Wi-Fi 4 (IEEE 802.11)
- Type
A22 5G
n.rel.
- Charging capacity (min.)
15 W
- Charging capacity (max.)
15 W
- Charging method (Power Delivery)
with USB Power Delivery
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2384511 Samsung Galaxy A22 5G 64 GB White 16.8 cm (6.6 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 2384511 Samsung Galaxy A22 5G 64 GB White 16.8 cm (6.6 inch) Smartphone
Information
Repairability/durability data sheet 2384511 Samsung Galaxy A22 5G 64 GB White 16.8 cm (6.6 inch) Smartphone
Description
For use in mobile everyday life
The Galaxy A22 5G has a lot of things you can use was in your mobile everyday life. And it's packed in a harmonious, clear design that can underline your style with classic or trendy color tone depending on your mood. Enjoy your content on the generous Infinity display. Stay in touch with friends and family via chat, news and email, enjoy great entertainment while streaming your favorite videos, spend your free time with games and record your favorite moments and valuable memories with the high-quality camera. As an ambitious hobby photographer you can also use the versatile camera functions and make impressive landscape photographs or creative portraits. Are you ready for the 5G world? Then the Galaxy A22 5G offers you fast 5G connectivity so you can take advantage of the breathtaking speeds.
Harmonious design
Good style can be so simple: The Galaxy A22 5G impresses with its symmetrical, reduced to the essentials design and soft curves, which lie pleasantly in the hand when you use the display. Choose the classic look in gray or white or make a fashionable statement with a fashionable violet.
Lots of viewing pleasure
Enjoy watching: Enjoy clear, high-contrast images and smooth scrolling on the high-quality 90 Hz display. The Galaxy A22 5G's 16.72 cm (6.6-inch) infinity-V display gives you an immersive visual experience in FHD+.
Impressive shots
With the Galaxy A22 5G, you can experience the photo artist in your life. Let your creativity run wild – and rely on the versatile camera functions. The Galaxy A22 5G has a triple main camera with wide angle, ultra wide angle for landscape shots and depth of field lens for captured portraits. The front camera is responsible for great selfies in no time at all.
5G connectivity
Step into the fascinating 5G world and enjoy smooth gaming and streaming sessions, lightning-fast downloads and pin-sharp video calls. With the Galaxy A22 5G, the rapid speed of the 5G data standard can accompany you on the move. Stay on the ball and enjoy performance that's just fun.
This text is machine translated.
Features
- Harmonious, clear design for a stylish appearance
- high-quality infinity display for a great multimedia experience
- Photos with that extra feature thanks to versatile camera functions
- ideal entry into the ultra-fast 5G world
Scope of delivery
- Samsung Galaxy A22 5G dual SIM smartphone
- Charging adapter (15 W)
- Data cable (USB-A to USB-C™)
- Slot tool
- Quick guide
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
















