
Galaxy A40
Highlights & Details
- Screen size diagonal 15 cm (5.9 inch)
- 2340 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 1.8 GHz, 1.6 GHz
- RAM: 4 GB
- Memory capacity: 64 GB
- Memory card slots: microSD card (up to 512 GB)
- Resolution of built-in camera: 16 MP, 5 MP
- Front camera resolution: 25 MP
- Black
- Android™ 9.0
Technical specifications
- Product type
Smartphone
- Type
Galaxy A40
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
1.8 GHz
1.6 GHz
- Operating system (Version)
Android™ 9.0
- Display (cm)
15 cm
- Screen size diagonal (inches)
5.9 inch
- Display resolution
2340 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
16 MP
5 MP
- Front camera resolution
25 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD card (up to 512 GB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Battery capacity
4000 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- SAR value
0.49 W/kg
- Max. talk time
18 h
- Width
69.2 mm
- Height
144.4 mm
- Depth
7.9 mm
- Weight
140 g
- Interfaces
USB C® (USB 2.0)
Headphone jack (3.5 mm)
n.rel.
- Charging capacity (min.)
15 W
- Charging capacity (max.)
15 W
- Fingerprint
Yes
- Touchscreen (display)
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2106467 Samsung Galaxy A40 64 GB Black 15 cm (5.9 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 2106467 Samsung Galaxy A40 64 GB Black 15 cm (5.9 inch) Smartphone
Information
Information 2106467 Samsung Galaxy A40 64 GB Black 15 cm (5.9 inch) Smartphone
Conformity certificate
Conformity certificate 2106467 Samsung Galaxy A40 64 GB Black 15 cm (5.9 inch) Smartphone
Security datasheet
Security datasheet 2106467 Samsung Galaxy A40 64 GB Black 15 cm (5.9 inch) Smartphone
Description
The elegant, slim and stylish Galaxy A40 draws attention to itself. Due to its subtle dimensions, it not only fits comfortably in the hand, but is also a real gem due to its high-quality workmanship. It is available in the four colors Black, White, Blue and Coral, which make a fashionable statement through their shimmer effect.
The Galaxy A40's powerful dual-main camera consists of a 16 MP wide-angle lens (F1.7) and a 5 MP ultra-wide-angle lens with a 123-degree recording angle. So you can capture every moment almost exactly as you saw it with your own eyes.
Whether epic landscapes or large group photos, you can capture this in one frame with the 5 MP ultra-wide-angle camera. And with the 16 MP wide-angle camera, you can take great photos day and night, your pictures can look sharp, bright and lifelike.
The Galaxy A40 is so smart that it can recognize which motives you want to photograph. Whether it's an incredible sunset or a delicious meal, the Galaxy A40 automatically selects one of 19 presets that adjust brightness and color saturation.
On each selfie, the best of you should be seen. The Galaxy A40's 25 MP front camera helps you do this – Selfies can highlight your best pages in vivid colors and you can blur the background with live focus. The Smart Beauty mode can also support you on the way to your favorite selfie.
With the Galaxy A40, you can really get out of it. Create your own AR emoji and send it to your friends. Add stickers or other filters to your photos and be creative.
The Galaxy A40 is there for you. With a 3,100 mAh rechargeable battery*, you have enough power for your favorite movies or long phone calls. And thanks to the quick charging function**, the battery is also recharged very quickly and the fun continues.
With the Galaxy A40, you can open apps quickly and play games fluidly. And with 4GB of RAM and 64GB of internal memory*, you can store a lot and have little to wait for.
This text is machine translated.
Features
- Impressive design with Infinity-U display and Super AMOLED technology
- Highlight special subjects with the dual main camera
- 25 megapixel front camera for successful selfies
- 2 SIM card slots and microSD memory expansion for flexible use









