
Samsung Galaxy A41
Highlights & Details
- Screen size diagonal 15.5 cm (6.1 inch)
- 2400 x 1080 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.0 GHz, 1.7 GHz
- RAM: 4 GB
- Memory capacity: 64 GB
- Memory card slots: microSD card (up to 512 GB)
- Resolution of built-in camera: 48 MP, 8 MP, 8 MP
- Front camera resolution: 25 MP
- Black
- Android™ 10
Technical specifications
- Product type
Smartphone
- Type
Galaxy A41
- GSM standard
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.0 GHz
1.7 GHz
- Operating system (Version)
Android™ 10
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
2400 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
48 MP
8 MP
8 MP
- Front camera resolution
25 MP
4 GB
- Memory capacity
64 GB
- Memory card slots
microSD card (up to 512 GB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
3500 mAh
- Data transfer
LTE
HSPA
HSUPA
UMTS
EDGE
GPRS
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
Super AMOLED
Fingerprint scanner
Face recognition
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
25 h
- Width
69.8 mm
- Height
149.9 mm
- Depth
7.9 mm
- Weight
152 g
- Interfaces
USB C®
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi 4 (IEEE 802.11)
Wi-Fi 5 (IEEE 802.11ac)
n.rel.
- Charging capacity (min.)
15 W
- Charging capacity (max.)
15 W
- Charging method (Power Delivery)
with USB Power Delivery
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2266990 Samsung Galaxy A41 64 GB Black 15.5 cm (6.1 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 2266990 Samsung Galaxy A41 64 GB Black 15.5 cm (6.1 inch) Smartphone
Information
Repairability/durability data sheet 2266990 Samsung Galaxy A41 64 GB Black 15.5 cm (6.1 inch) Smartphone
Warranty Terms
Warranty Terms 2266990 Samsung Galaxy A41 64 GB Black 15.5 cm (6.1 inch) Smartphone
Description
A day with the Galaxy A41 can be varied and beautiful. Due to its subtle dimensions, it not only fits comfortably in the hand, but is also a real gem due to its high-quality workmanship. Experience a brilliant display of media content with the large Super AMOLED display or simply stay in touch with your friends and family via messages, chats or e-mails. The Galaxy A41 also impresses with a bright triple main camera with ultra-wide angle lens and bokeh effect as well as a high-resolution front camera for successful selfies, which can be shared or viewed via the generous Infinity-U display. It can also provide additional resources to keep photos, apps, music, and other data, thanks to its expandable memory.
Brilliant display, stylishly packed
Strong colors, high contrasts and a fine resolution. On the Galaxy A41, the Infinity-U display has a screen size of 15.51 cm/6.1 inch, which takes almost the entire front thanks to the narrow frame. At the same time, this allows the Galaxy A41 to be compact. The casing is ready for a stylish appearance. It is available in three colors that make a fashionable statement.
Capture beautiful memories
The Galaxy A41's triple-main camera allows you to take sharp, colorful photos with its 48 MP wide-angle lens. If you want a wide panorama of the photo, then the 8 MP ultra-wide-angle lens offers a recording angle of 123°. For impressive photos with background blur, the 5 MP camera is available for bokeh effects. The 25 MP front camera enables great selfies, which can be decorated and adapted to your heart's content with filters, stamps and AR stickers.
Powerful equipment
The Galaxy A41 is not only impressive in terms of design, display and camera. But also through its performance. The strong Octa-Core processor and the 4 GB RAM enable a smooth usage pleasure, while the 64 GB internal memory already has a lot of space for photos, videos, music and other contents. The storage space can be extended by up to 512 GB with an optional, compatible microSD. The battery, which can be charged in a short time via the quick charging function, rounds off the equipment.
Double the possibilities
The Galaxy A41 allows you to use two different SIM cards in parallel in one smartphone. Use the possibility, for example, to separate private and professional, to choose different providers for telephony and data or to use a local SIM card abroad in addition to your home. Dual Messenger also allows you to use two separate accounts for the same app.
Protected from access
Protect your Galaxy A41 from unauthorized access. In addition to the classic methods via a pattern or a PIN, a fingerprint scanner and face recognition are also available for this purpose. You can also use these to log in to many compatible websites or to verify your Samsung account.
This text is machine translated.
Features
- Impressive design with Infinity-U display and Super AMOLED technology
- Special motives with the triple main camera set the scene
- 25 megapixel front camera for successful Selfies
- 2 SIM card slots and microSD memory extension for flexible use
Scope of delivery
- SmartPhone
- Battery (built-in)
- Loading adapter
- Data Cables
- Slot tool
- Headset
- Quick guide
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones






