
Samsung Galaxy A51
Highlights & Details
- Screen size diagonal 16.5 cm (6.5 inch)
- 1080 x 2400 Pixel
- HD+
- CPU type: Octa Core
- 2.3 GHz, 1.7 GHz
- RAM: 4 GB
- Memory capacity: 128 GB
- Memory card slots: microSD card (up to 512 GB)
- Resolution of built-in camera: 48 MP, 12 MP, 5 MP, 5 MP
- Front camera resolution: 32 MP
- White
- Android™ 10
Technical specifications
- Product type
Smartphone
- Type
Galaxy A51
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
White
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.3 GHz
1.7 GHz
- Operating system (Version)
Android™ 10
- Display (cm)
16.5 cm
- Screen size diagonal (inches)
6.5 inch
- Display resolution
1080 x 2400 Pixel
- Display resolution mode
HD+
- Resolution of built-in camera
48 MP
12 MP
5 MP
5 MP
- Front camera resolution
32 MP
4 GB
- Memory capacity
128 GB
- Memory card slots
microSD card (up to 512 GB)
- SIM card version
Nano SIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
4000 mAh
- Data transfer
EDGE
GPRS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
- NFC (Near field communication)
Yes (built-in)
- Mobile phone features
Super AMOLED
NFC
Gorilla Glass 3
Fingerprint scanner
Face recognition
- Built-in Glonass
Yes (built-in)
- Built-in GPS
Yes (built-in)
- Wi-Fi
Yes
- Max. talk time
23 h
- Width
73.6 mm
- Height
158.5 mm
- Depth
7.9 mm
- Weight
172 g
- Interfaces
USB C® (USB 2.0)
Headphone jack (3.5 mm)
n.rel.
- Smartphone model
Galaxy A51
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2226529 Samsung Galaxy A51 128 GB White 16.5 cm (6.5 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 2226529 Samsung Galaxy A51 128 GB White 16.5 cm (6.5 inch) Smartphone
Information
Repairability/durability data sheet 2226529 Samsung Galaxy A51 128 GB White 16.5 cm (6.5 inch) Smartphone
Warranty Terms
Warranty Terms 2226529 Samsung Galaxy A51 128 GB White 16.5 cm (6.5 inch) Smartphone
Description
Ready for your close-up? With the Galaxy A 51 your world is fully in focus and you are the undisputed center of this multi-talent not only looks good, but also shines with inner values the minimalistic design with matt surface lies well in the hand and shimmers in stylish pastel colors additionally attracts the large, Brilliant display that looks at itself. The Galaxy A 51 offers you what is important in everyday mobile life a touch of the display suffices to unlock the device by fingerprint and to give you access to a world of features no matter whether sharp wide-angle pictures, Pristine selfies or detailed macro shots the Galaxy A 51 gives you high-resolution photos with dynamic action videos the image stabilization avoid blurring with so much power must of course also keep up battery and memory the high battery capacity can bring you through the day and is quickly charged the generously dimensioned Storage space can be extended in no time at all and an intelligent companion is also at your side from early till late with your personal assistant Bixby 2 you always have appointments and contacts in view, a translator at hand and you get information without searching for long.
Outer beauty with inner values
Whether monochrim minimalist or stylish in pastel - the exterior of the Galaxy A51 impresses with its matt surface finish and seamless design. Its softly rounded corners and edges also provide for a pleasant haptics Thanks to the reduced optics does not distract anything from the large display, which draws all attention with high brightness and strong colors in full-screen mode, you use the display diagonal to the maximum extent, in order to enter the world of your photos, Videos or games.
Breathtaking display
The Galaxy A 51's Infinity O Display is not only almost frameless in size with 6 5-inch 16 51 cm) 3 and its high resolution lets you enjoy content in an impressive way, but also enjoy photos. Videos and games on the breathtaking display of lively colors and strong contrasts and its high brightness proves to be very useful especially in strong daylight.
Cameras for every situation in life
With a total of five camera lenses, the Galaxy A 51 holds every moment firmly on the back, while the 48 megapixel main camera provides sharp photos. Even at night, the brightness and detail of the pictures can convince you for flicker-free video recordings and an image stabilizer stands alongside impressive landscapes you can also capture similarly far-reaching via ultra wide-angle. As you can see them with the eye, the macro lens captures especially many natural details during close-ups and the depth of field lens skillfully sets portraits with Bokeh effect in scene Last but not least with the high-resolution 32 megapixel front camera also Selfies do not come too short.
Battery with endurance
With so much functionality, the rechargeable battery must also play along. The Galaxy A51 does not run out of the purest so quickly thanks to its high capacity of 4,000 mAh. Over the 15 watt Schnellladefunktion4 it is ready for use again after a short break. So you stay always on and don't miss a moment.
Seamless access
Do you want your data to be protected, but easily accessible to you? As secure as the locking function of the Galaxy A51, which protects against unauthorized access, its unlocking is so easy. The key is your fingerprint, which is easily scanned on the display. So you don't need to tap, swipe, or remember to unlock, just place your finger on the area of the fingerprint scanner display.
This text is machine translated.
Scope of delivery
- Smartphone
- Battery (built-in)
- Mains adapter/charger
- Data cable (Type-C)
- Slot tool
- Headset
- Quick guide
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones








