
Samsung A528B Galaxy A52s 5G GB (Awesome Black)
Highlights & Details
- 16.5 cm (6.5 inch) Super AMOLED Infinity-O display, 2400 x 1080 Pixel (FHD+)
- High-performance Qualcomm Snapdragon 778G (SM7325-2-AB) Octa Core Processor (4x 2.4 GHz + 4x 1.8 GHz)
- 128 GB Internal memory (expandable via microSD Karte (up to 1 TB))
- Operating system: Android™ 11* with One UI 3.1 and KNOX 3.7
- A like expressive recordings with the quad camera and 4K video
- A like all-round talent: Sharp display, persistent battery and a lot of storage space
- A as well as protected against water according to IP671
- A how breathtaking data speed is possible with 5G
Technical specifications
- Product type
Smartphone
- Type
Galaxy A52s 5G (A528B)
- GSM standard
5G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.4 GHz
- Operating system (Version)
Android™ 11
- Display (cm)
16.5 cm
- Screen size diagonal (inches)
6.5 inch
- Display resolution
2400 x 1080 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
64 MP
12 MP
5 MP
5 MP
- Front camera resolution
32 MP
6 GB
- Memory capacity
128 GB
- Memory card slots
microSD Karte (up to 1 TB)
- SIM card version
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- 5G frequency band
700 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3500 MHz
3700 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
4500 mAh
- Data transfer
EDGE
GPRS
UMTS
HSPA+
HSUPA
LTE
5G
- NFC (Near field communication)
Yes
- Mobile phone features
Super AMOLED
Gorilla Glass 5
Fingerprint scanner
Face recognition
IP67
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
32 h
IP67
- Width
75.1 mm
- Height
159.9 mm
- Depth
8.4 mm
- Weight
189 g
- Interfaces
USB C® (USB 2.0)
Headphone jack (3.5 mm)
- Type
A52s 5G
n.rel.
- Charging capacity (min.)
5 W
- Charging capacity (max.)
25 W
- Fingerprint
Yes
- Frame rate
120 Hz
- Touchscreen (display)
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Smartphone model
Galaxy A52s 5G
- Contract
None
- Processor/type
778G
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2452928 Samsung Galaxy A52s 5G (A528B) Smartphone 128 GB 16.5 cm (6.5 inch) Black Android™ 11 Dual SIM
User & Safety Instructions
User & Safety Instructions 2452928 Samsung Galaxy A52s 5G (A528B) Smartphone 128 GB 16.5 cm (6.5 inch) Black Android™ 11 Dual SIM
Information
Repairability/durability data sheet 2452928 Samsung Galaxy A52s 5G (A528B) Smartphone 128 GB 16.5 cm (6.5 inch) Black Android™ 11 Dual SIM
Description
Awesome is for everyone
A stands for all sorts of things was needed in a smartphone. Capture your subject with the quad camera and capture special moments in sharp 4K video. You can experience your favorite moments and contents on the high-resolution display in impressive picture quality, before you can then share them with friends. But that's not all: The durable battery, a storage that can be extended to up to 1TB, and the IP67 water protection that protects your smartphone even in the event of a sudden rain storm make the Galaxy A series your perfect companion. Also benefit from fast surfing and parts of large amounts of data thanks to 5G where and when you want. Be ready for rapid speeds.
Not water shy
The Galaxy A52s 5G goes Dick and Thin with you, even when challenged by a rain shower or dusty environment. Because with its IP67-Zertifizierung1 the Galaxy A52s 5G knows how to inspire in its class.
Comfortable for your eyes
Discover stunning detail on the 16.40 cm/6.5-inch FHD+ Super AMOLED display, which can achieve up to 420 nits of brightness for clear visibility even in daylight. The eye comfort function can reduce blue light and the up to 120 Hz high frame rate enables smooth scrolling and gaming action without great picture stuttering.
Discover the photo artist in you
The four lenses on the Galaxy A52s 5G's main camera allow you to capture your subjects. Wide panorama, high resolution and light intensity, bokeh effect or magnifying macro recording – you decide what was to be used depending on the situation. Image stabilization in videos and versatile editing options are also part of the convincing camera equipment.
Long endurance
The Galaxy A52s 5G is a true powerhouse. The battery has a capacity of 4,500 mAh. That's enough to take you through a normal day. Smart, automatic power saving modes that can adapt to your usage behavior help. And if you're running out of power, the optional quick charge adapter and 25W quick charge feature will help you charge your Galaxy A52s 5G to about 50% in just 30 minutes.
Discreet elegance.
Simply choose which of the four fashionable colors of the Galaxy A52s 5G best suits your style. The matt-shaped back not only proves taste, but is also insensitive to fingerprints and lies handy in your hand.
Rapid speed
With the highest mobile standard available, you can easily share content quickly, download series quickly, and enjoy your streams and games fluidly with 5G. Experience your online life hohem with the Galaxy A52s 5G.
This text is machine translated.
Features
- Battery: Quick charge (25W); Energy saving mode, Adaptive Battery; Charging time up to 100 minutes
- Messaging: dual Messenger, Messages, Messages, Social networks
- Organizer: Alarm, world clock, stopwatch, Timer, calendar, Samsung Notes, dictation machine, pocket calculator
- Multimedia: Stereo speakers, Dolby Atmos; Spotify, YouTube Music, Music Share, TV Plus; Photo/Video Editor, Pop-up Play, Animated GIF; Trash (Gallery); Game Launcher, Google Play, Galaxy Store, Google Mobile Services; Microsoft Apps (OneDrive, Office, Outlook, LinkedIn)
- Accessibility features: Talkback, improved visibility, improved listening, interaction and skill, flash notification, voice tag, Bixby vision for accessibility
- General camera functions: Self-timer, HDR, video stabilization, grid, Geotagging, trigger (press volume button, voice commands, floating shutter, palm view), HEIF images (photo), Ultra wide angle correction, camera quick start, high efficiency videos, photo effects (filter, custom filter, face), Bixby vision, AR zone, displaying Snapchat objects in Fun mode
Scope of delivery
- SmartPhone
- Battery (built-in)
- Charging adapter (15 W)
- Data cable (USB A to USB C)
- Slot tool
- Quick guide
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones













